IC POT DGTL 3CH 250K 24-LFCSP - ADN2860ACPZ250-RL7
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Non-Volatile Digi-Reel® 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V ADN2860ACPZ250-RL7
| Digi-Key Part Number | ADN2860ACPZ250RDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADN2860ACPZ250-RL7 | |||
| Description | IC POT DGTL 3CH 250K 24-LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADN2860ACPZ250-RL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 3 |
| Resistance In Ohms | 250K |
| Interface | I²C, 2-Wire Serial |
| Taps | 128, 512, 512 |
| Package / Case | 24-LFCSP |
| Packaging | Digi-Reel® |
| Voltage - Supply | 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 35 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; CP-24-1; CP; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADN2860ACPZ250 RL7 ADN2860ACPZ250RL7 ADN2860ACPZ250RDKR ND ADN2860ACPZ250RDKRND ADN2860ACPZ250RDKR |
ADN2860ACPZ250-RL7 Specification Sheet
IC POT DGTL 3CH 250K 24-LFCSP - ADN2860ACPZ250-RL7 (ADN2860ACPZ250RDKR-ND)
Related parts Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Non-Volatile Digi-Reel® 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V ADN2860ACPZ250-RL7IC POT DGTL 3CH 250K 24-LFCSP - ADN2860ACPZ250-RL7
Order 'ic pot dgtl 3ch 250k 24-lfcsp - ADN2860ACPZ250-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADN2860ACPZ250RCT-ND.
IC POT DGTL 3CH 250K 24-LFCSP - ADN2860ACPZ250-RL7
Order 'ic pot dgtl 3ch 250k 24-lfcsp - ADN2860ACPZ250-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADN2860ACPZ250RDKR-ND.
IC POT DGTL 3CH 250K 24-LFCSP - ADN2860ACPZ250-RL7
Order 'ic pot dgtl 3ch 250k 24-lfcsp - ADN2860ACPZ250-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2860ACPZ250RTR-ND.
IC POT DGTL 3CH 25K 24-LFCSP - ADN2860ACPZ25-RL7
Order 'ic pot dgtl 3ch 25k 24-lfcsp - ADN2860ACPZ25-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADN2860ACPZ25RLCT-ND.
IC POT DGTL 3CH 25K 24-LFCSP - ADN2860ACPZ25-RL7
Order 'ic pot dgtl 3ch 25k 24-lfcsp - ADN2860ACPZ25-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2860ACPZ25RLTR-ND.
IC AMP CFA TRPL 1.5GHZ 24-LFCSP - AD8003ACPZ-REEL7
Order 'ic amp cfa trpl 1.5ghz 24-lfcsp - AD8003ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8003ACPZ-REEL7CT-ND.
IC AMP CFA TRPL 1.5GHZ 24-LFCSP - AD8003ACPZ-REEL7
Order 'ic amp cfa trpl 1.5ghz 24-lfcsp - AD8003ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8003ACPZ-REEL7DKR-ND.
IC DRIVER TRPL DIFF VID 24-LFCSP - AD8146ACPZ-R2
Order 'ic driver trpl diff vid 24-lfcsp - AD8146ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8146ACPZ-R2CT-ND.
IC DRIVER TRPL DIFF VID 24-LFCSP - AD8146ACPZ-R2
Order 'ic driver trpl diff vid 24-lfcsp - AD8146ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8146ACPZ-R2DKR-ND.
IC DRIVER TRPL DIFF VID 24-LFCSP - AD8147ACPZ-R2
Order 'ic driver trpl diff vid 24-lfcsp - AD8147ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8147ACPZ-R2CT-ND.
IC DRIVER TRPL DIFF VID 24-LFCSP - AD8147ACPZ-R2
Order 'ic driver trpl diff vid 24-lfcsp - AD8147ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8147ACPZ-R2DKR-ND.
IC DRIVER TRPL DIFF VID 24-LFCSP - AD8148ACPZ-R2
Order 'ic driver trpl diff vid 24-lfcsp - AD8148ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8148ACPZ-R2CT-ND.
IC DRIVER TRPL DIFF VID 24-LFCSP - AD8148ACPZ-R2
Order 'ic driver trpl diff vid 24-lfcsp - AD8148ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8148ACPZ-R2DKR-ND.
IC VGA W/AGC DETECTOR 24-LFCSP - AD8368ACPZ-REEL7
Order 'ic vga w/agc detector 24-lfcsp - AD8368ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8368ACPZ-REEL7CT-ND.
IC VGA W/AGC DETECTOR 24-LFCSP - AD8368ACPZ-REEL7
Order 'ic vga w/agc detector 24-lfcsp - AD8368ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8368ACPZ-REEL7DKR-ND.
Options for Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Non-Volatile Digi-Reel® 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V ADN2860ACPZ250-RL7
Send this link via E-Mail
Help With This Screen
