IC OPAMP R-R HS SOT23-6 - ADA4851-1YRJZ-R2
| Digi-Key Part Number | ADA4851-1YRJZR2DKR-ND |
1 25 100 |
1.75000 1.40000 1.05000 |
Extended Price
1.75 35.00 105.00 |
| Manufacturer Part Number | ADA4851-1YRJZ-R2 | |||
| Description | IC OPAMP R-R HS SOT23-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADA4851-1YRJZ-R2 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-6 |
| Slew Rate | 100 V/µs |
| Gain Bandwidth Product | 105MHz |
| Current - Supply | 3.2mA |
| Current - Output/Channel | 125mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ±1.35 V ~ 6 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADA4851 1YRJZ R2 ADA48511YRJZR2 ADA4851 1YRJZR2DKR ND ADA48511YRJZR2DKRND ADA4851-1YRJZR2DKR |
ADA4851-1YRJZ-R2 Specification Sheet
IC OPAMP R-R HS SOT23-6 - ADA4851-1YRJZ-R2 (ADA4851-1YRJZR2DKR-ND)
Related parts :IC OPAMP R-R HS SOT23-6 - ADA4851-1YRJZ-R2
Order 'ic opamp r-r hs sot23-6 - ADA4851-1YRJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4851-1YRJZR2CT-ND.
IC OPAMP R-R HS SOT23-6 - ADA4851-1YRJZ-R2
Order 'ic opamp r-r hs sot23-6 - ADA4851-1YRJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4851-1YRJZR2TR-ND.
IC OPAMP R-R HS SOT23-6 - ADA4851-1YRJZ-R2
Order 'ic opamp r-r hs sot23-6 - ADA4851-1YRJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4851-1YRJZR2DKR-ND.
IC OPAMP CURR FEEDBK LP SOT23-6 - ADA4860-1YRJZ-R2
Order 'ic opamp curr feedbk lp sot23-6 - ADA4860-1YRJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4860-1YRJZ-R2-ND.
IC OPAMP SGL R-R HS SOT23-6 - ADA4851-1YRJZ-RL7
Order 'ic opamp sgl r-r hs sot23-6 - ADA4851-1YRJZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4851-1YRJZ-RL7-ND.
IC OPAMP SGL R-R HS SOT23-6 - ADA4851-1YRJZ-RL
Order 'ic opamp sgl r-r hs sot23-6 - ADA4851-1YRJZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4851-1YRJZ-RL-ND.
IC OPAMP CURR FEEDBK LP SOT23-6 - ADA4860-1YRJZ-RL7
Order 'ic opamp curr feedbk lp sot23-6 - ADA4860-1YRJZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4860-1YRJZ-RL7CT-ND.
IC OPAMP CURR FEEDBK LP SOT23-6 - ADA4860-1YRJZ-RL7
Order 'ic opamp curr feedbk lp sot23-6 - ADA4860-1YRJZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4860-1YRJZ-RL7DKR-ND.
IC OPAMP CURR FEEDBK LP SOT23-6 - ADA4860-1YRJZ-RL7
Order 'ic opamp curr feedbk lp sot23-6 - ADA4860-1YRJZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4860-1YRJZ-RL7TR-ND.
IC OPAMP CURR FEEDBK LP SOT23-6 - ADA4860-1YRJZ-RL
Order 'ic opamp curr feedbk lp sot23-6 - ADA4860-1YRJZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4860-1YRJZ-RL-ND.
IC OPAMP SGL R-R LOW PWR SOT23-6 - ADA4841-1YRJZ-R2
Order 'ic opamp sgl r-r low pwr sot23-6 - ADA4841-1YRJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-1YRJZ-R2-ND.
IC OPAMP VOLT FDBK HS LP SC70-5 - AD8038AKSZ-R2
Order 'ic opamp volt fdbk hs lp sc70-5 - AD8038AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8038AKSZ-R2-ND.
IC OPAMP V FDBK HS LN 8-LFCSP - AD8099ACP-R2
Order 'ic opamp v fdbk hs ln 8-lfcsp - AD8099ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8099ACP-R2CT-ND.
IC OPAMP V FDBK HS LN 8-LFCSP - AD8099ACP-R2
Order 'ic opamp v fdbk hs ln 8-lfcsp - AD8099ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8099ACP-R2DKR-ND.
IC OPAMP V FDBK HS LN 8-LFCSP - AD8099ACP-R2
Order 'ic opamp v fdbk hs ln 8-lfcsp - AD8099ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8099ACP-R2TR-ND.
Send this link via E-Mail
Help With This Screen