IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARMZ-REEL - Integrated Circuits (ICs)
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 2.2mA ±4.5 V ~ 18 V AD8512ARMZ-REEL
| Digi-Key Part Number | AD8512ARMZ-REELDKR-ND |
1 25 100 250 500 1000 |
3.42000 2.73600 2.12800 2.02160 1.97600 1.93800 |
Extended Price
3.42 68.40 212.80 505.40 988.00 1938.00 |
| Manufacturer Part Number | AD8512ARMZ-REEL | |||
| Description | IC OPAMP DUAL JFET PREC LN 8MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8512ARMZ-REEL |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | J-FET |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 20 V/µs |
| Gain Bandwidth Product | 8MHz |
| Current - Supply | 2.2mA |
| Current - Output / Channel | 70mA |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 25pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 100µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8512ARMZ REEL AD8512ARMZREEL AD8512ARMZ REELDKR ND AD8512ARMZREELDKRND AD8512ARMZ-REELDKR |
AD8512ARMZ-REEL Specification Sheet
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARMZ-REEL (AD8512ARMZ-REELDKR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 2.2mA ±4.5 V ~ 18 V AD8512ARMZ-REELIC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARMZ-REEL
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARMZ-REELTR-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARMZ-REEL
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8512ARMZ-REELDKR-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARMZ-REEL
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8512ARMZ-REELCT-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARMZ-R2
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARMZ-R2-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARM-REEL
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8512ARM-REELDKR-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARM-REEL
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARM-REELTR-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARM-REEL
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8512ARM-REELCT-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARMZ
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARMZ-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARM-R2
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARM-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARM-R2-ND.
IC OPAMP DUAL JFET PREC LN 8SOIC - AD8512AR-REEL
Order 'ic opamp dual jfet prec ln 8soic - AD8512AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512AR-REEL-ND.
IC OPAMP DUAL JFET PREC LN 8SOIC - AD8512ARZ-REEL
Order 'ic opamp dual jfet prec ln 8soic - AD8512ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARZ-REEL-ND.
IC OPAMP DUAL JFET PREC LN 8SOIC - AD8512BR-REEL
Order 'ic opamp dual jfet prec ln 8soic - AD8512BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512BR-REEL-ND.
IC OPAMP DUAL JFET PREC LN 8SOIC - AD8512BRZ-REEL
Order 'ic opamp dual jfet prec ln 8soic - AD8512BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512BRZ-REEL-ND.
IC OPAMP DUAL BIAS-CURR LN 8MSOP - AD8672ARMZ-REEL
Order 'ic opamp dual bias-curr ln 8msop - AD8672ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8672ARMZ-REELDKR-ND.
IC OPAMP DUAL JFET PREC LN 8SOIC - AD8512AR-REEL7
Order 'ic opamp dual jfet prec ln 8soic - AD8512AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512AR-REEL7-ND.
Options for Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 2.2mA ±4.5 V ~ 18 V AD8512ARMZ-REEL
Send this link via E-Mail
Help With This Screen
