Accelerometers IC ACCELER 120G SNGL-AXIS 8CLCC - AD22282-A-R2
IC ACCELER 120G SNGL-AXIS 8CLCC - AD22282-A-R2
| Digi-Key Part Number | AD22282-A-R2DKR-ND |
1 25 100 |
12.98000 11.68520 10.36070 |
Extended Price
12.98 292.13 1036.07 |
| Manufacturer Part Number | AD22282-A-R2 | |||
| Description | IC ACCELER 120G SNGL-AXIS 8CLCC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD22282-A-R2 |
| Vendor | Analog Devices Inc (VA) |
| Category | Sensors, Transducers |
| Acceleration Range | ±120g |
| Voltage Rating | 5.0V |
| Sensitivity | 18mV/g |
| Features | Ratiometric Output |
| Package / Case | 8-CLCC |
| Axis | One |
| Interface | Analog |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD22282 A R2 AD22282AR2 AD22282 A R2DKR ND AD22282AR2DKRND AD22282-A-R2DKR |
AD22282-A-R2 Specification Sheet
IC ACCELER 120G SNGL-AXIS 8CLCC - AD22282-A-R2 (AD22282-A-R2DKR-ND)
Related parts Accelerometers IC ACCELER 120G SNGL-AXIS 8CLCC - AD22282-A-R2Accelerometers IC ACCELER 120G SNGL-AXIS 8CLCC - AD22282-A-R2
Order 'ic acceler 120g sngl-axis 8clcc - AD22282-A-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22282-A-R2CT-ND.
Accelerometers IC ACCELER 120G SNGL-AXIS 8CLCC - AD22282-A-R2
Order 'ic acceler 120g sngl-axis 8clcc - AD22282-A-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22282-A-R2TR-ND.
Accelerometers IC ACCELER 120G SNGL-AXIS 8CLCC - AD22282-A-R2
Order 'ic acceler 120g sngl-axis 8clcc - AD22282-A-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22282-A-R2DKR-ND.
Accelerometers IC ACCELER 35G SNGL-AXIS 8CLCC - AD22279-A-R2
Order 'ic acceler 35g sngl-axis 8clcc - AD22279-A-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22279-A-R2CT-ND.
Accelerometers IC ACCELER 35G SNGL-AXIS 8CLCC - AD22279-A-R2
Order 'ic acceler 35g sngl-axis 8clcc - AD22279-A-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22279-A-R2TR-ND.
Accelerometers IC ACCELER 250G SNGL-AXIS 8CLCC - AD22283-B-R2
Order 'ic acceler 250g sngl-axis 8clcc - AD22283-B-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22283-B-R2CT-ND.
Accelerometers IC ACCELER 250G SNGL-AXIS 8CLCC - AD22283-B-R2
Order 'ic acceler 250g sngl-axis 8clcc - AD22283-B-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22283-B-R2TR-ND.
Accelerometers IC ACCELER 35G SNGL-AXIS 8CLCC - AD22279-A-R2
Order 'ic acceler 35g sngl-axis 8clcc - AD22279-A-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22279-A-R2DKR-ND.
Accelerometers IC ACCELER 250G SNGL-AXIS 8CLCC - AD22283-B-R2
Order 'ic acceler 250g sngl-axis 8clcc - AD22283-B-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22283-B-R2DKR-ND.
Accelerometers IC ACCELER 50G SNGL-AXIS 8CLCC - AD22280-R2
Order 'ic acceler 50g sngl-axis 8clcc - AD22280-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22280-R2CT-ND.
Accelerometers IC ACCELER 50G SNGL-AXIS 8CLCC - AD22280-R2
Order 'ic acceler 50g sngl-axis 8clcc - AD22280-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22280-R2TR-ND.
Accelerometers IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2
Order 'ic acceler 70g sngl-axis 8clcc - AD22281-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22281-R2CT-ND.
Accelerometers IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2
Order 'ic acceler 70g sngl-axis 8clcc - AD22281-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22281-R2TR-ND.
Accelerometers IC ACCELER 50G SNGL-AXIS 8CLCC - AD22280-R2
Order 'ic acceler 50g sngl-axis 8clcc - AD22280-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22280-R2DKR-ND.
Accelerometers IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2
Order 'ic acceler 70g sngl-axis 8clcc - AD22281-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22281-R2DKR-ND.
Options for Accelerometers IC ACCELER 120G SNGL-AXIS 8CLCC - AD22282-A-R2
Send this link via E-Mail
Help With This Screen
