Keywords:





Accelerometers IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2

IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2 - Sensors, Transducers

Digi-Key Part Number AD22281-R2DKR-ND
Price Break
1
25
100
Unit Price
11.80000
10.62000
9.41640
Extended Price
11.80
265.50
941.64
Manufacturer Part NumberAD22281-R2
DescriptionIC ACCELER 70G SNGL-AXIS 8CLCC
Quantity Available Available
All prices are in USD

Purchase Accelerometers IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Accelerometers IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2
Technical/Catalog InformationAD22281-R2
VendorAnalog Devices Inc (VA)
CategorySensors, Transducers
Acceleration Range±70g
Voltage Rating5.0V
Sensitivity27mV/g
FeaturesRatiometric Output
Package / Case8-CLCC
AxisOne
InterfaceAnalog
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD22281 R2
AD22281R2
AD22281 R2DKR ND
AD22281R2DKRND
AD22281-R2DKR

AD22281-R2 Specification Sheet

Image of IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2

IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2 (AD22281-R2DKR-ND) - Sensors, Transducers

Related parts Accelerometers IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2
Accelerometers IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2
 Order 'ic acceler 70g sngl-axis 8clcc - AD22281-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22281-R2CT-ND.
Accelerometers IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2
 Order 'ic acceler 70g sngl-axis 8clcc - AD22281-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22281-R2DKR-ND.
Accelerometers IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2
 Order 'ic acceler 70g sngl-axis 8clcc - AD22281-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22281-R2TR-ND.
Accelerometers IC ACCELER 70G DUAL-AXIS 8CLCC - AD22286-R2
 Order 'ic acceler 70g dual-axis 8clcc - AD22286-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22286-R2CT-ND.
Accelerometers IC ACCELER 70G DUAL-AXIS 8CLCC - AD22286-R2
 Order 'ic acceler 70g dual-axis 8clcc - AD22286-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22286-R2DKR-ND.
Accelerometers IC ACCELER 50G SNGL-AXIS 8CLCC - AD22280-R2
 Order 'ic acceler 50g sngl-axis 8clcc - AD22280-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22280-R2CT-ND.
Accelerometers IC ACCELER 50G SNGL-AXIS 8CLCC - AD22280-R2
 Order 'ic acceler 50g sngl-axis 8clcc - AD22280-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22280-R2DKR-ND.
Accelerometers IC ACCELER 70G DUAL-AXIS 8CLCC - AD22286-R2
 Order 'ic acceler 70g dual-axis 8clcc - AD22286-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22286-R2TR-ND.
Accelerometers IC ACCELER 50G SNGL-AXIS 8CLCC - AD22280-R2
 Order 'ic acceler 50g sngl-axis 8clcc - AD22280-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22280-R2TR-ND.
Accelerometers IC ACCELER 35G SNGL-AXIS 8CLCC - AD22279-A-R2
 Order 'ic acceler 35g sngl-axis 8clcc - AD22279-A-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22279-A-R2CT-ND.
Accelerometers IC ACCELER 120G SNGL-AXIS 8CLCC - AD22282-A-R2
 Order 'ic acceler 120g sngl-axis 8clcc - AD22282-A-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22282-A-R2CT-ND.
Accelerometers IC ACCELER 250G SNGL-AXIS 8CLCC - AD22283-B-R2
 Order 'ic acceler 250g sngl-axis 8clcc - AD22283-B-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22283-B-R2CT-ND.
Accelerometers IC ACCELER 35G SNGL-AXIS 8CLCC - AD22279-A-R2
 Order 'ic acceler 35g sngl-axis 8clcc - AD22279-A-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22279-A-R2DKR-ND.
Accelerometers IC ACCELER 120G SNGL-AXIS 8CLCC - AD22282-A-R2
 Order 'ic acceler 120g sngl-axis 8clcc - AD22282-A-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22282-A-R2DKR-ND.
Accelerometers IC ACCELER 250G SNGL-AXIS 8CLCC - AD22283-B-R2
 Order 'ic acceler 250g sngl-axis 8clcc - AD22283-B-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD22283-B-R2DKR-ND.

Options for Accelerometers IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2
Send this link via E-Mail
Help With This Screen

IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2 Next: IC ACCELER DUAL AXIS DGTL 8-CLCC - ADXL213AE
IC ACCELER 70G SNGL-AXIS 8CLCC - AD22281-R2