Keywords:





CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D - Capacitors

Digi-Key Part Number 490-4935-2-ND
Price Break
4000
12000
24000
Unit Price
.02000
.01600
.01500
Extended Price
80.00
192.00
360.00
Manufacturer Part NumberGCM188R71E224KA55D
DescriptionCAP CER .22UF 25V X7R 0603
Quantity Available 8000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGCM188R71E224KA55D
VendorMurata Electronics North America
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated 25V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesAutomotive
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCM188R71E224KA55D
GCM188R71E224KA55D
490 4935 2 ND
49049352ND
490-4935-2

GCM188R71E224KA55D Specification Sheet

Image of CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D

CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D (490-4935-2-ND) - Capacitors

Related parts Capacitors :
CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D
 Order 'cap cer .22uf 25v x7r 0603 - GCM188R71E224KA55D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4935-1-ND.
CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D
 Order 'cap cer .22uf 25v x7r 0603 - GCM188R71E224KA55D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4935-2-ND.
CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D
 Order 'cap cer .22uf 25v x7r 0603 - GCM188R71E224KA55D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4935-6-ND.
CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D
 Order 'cap cer .22uf 25v x7r 0603 - GRM188R71E224KA88D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3290-1-ND.
CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D
 Order 'cap cer .22uf 25v x7r 0603 - GRM188R71E224KA88D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3290-2-ND.
CAP CER 2.2UF 25V X7R 0805 - GRM21BR71E225KA73L
 Order 'cap cer 2.2uf 25v x7r 0805 - GRM21BR71E225KA73L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3331-1-ND.
CAP CER 2.2UF 25V X7R 0805 - GRM21BR71E225KA73L
 Order 'cap cer 2.2uf 25v x7r 0805 - GRM21BR71E225KA73L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3331-2-ND.
CAP CER 2.2UF 25V X7R 1206 - GRM31MR71E225KA93L
 Order 'cap cer 2.2uf 25v x7r 1206 - GRM31MR71E225KA93L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3368-1-ND.
CAP CER 2.2UF 25V X7R 1206 - GRM31MR71E225KA93L
 Order 'cap cer 2.2uf 25v x7r 1206 - GRM31MR71E225KA93L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3368-2-ND.
CAP CER .22UF 25V X7R 0612 - LLL31MR71E224MA01L
 Order 'cap cer .22uf 25v x7r 0612 - LLL31MR71E224MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4380-1-ND.
CAP CER .22UF 25V X7R 0612 - LLL31MR71E224MA01L
 Order 'cap cer .22uf 25v x7r 0612 - LLL31MR71E224MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4380-2-ND.
CAP CER .22UF 25V X7R 0612 - LLL31MR71E224MA01L
 Order 'cap cer .22uf 25v x7r 0612 - LLL31MR71E224MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4380-6-ND.
CAP CER 2.2UF 25V X7R 0805 - GCM21BR71E225KA73L
 Order 'cap cer 2.2uf 25v x7r 0805 - GCM21BR71E225KA73L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4787-1-ND.
CAP CER 2.2UF 25V X7R 0805 - GCM21BR71E225KA73L
 Order 'cap cer 2.2uf 25v x7r 0805 - GCM21BR71E225KA73L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4787-2-ND.
CAP CER 2.2UF 25V X7R 0805 - GCM21BR71E225KA73L
 Order 'cap cer 2.2uf 25v x7r 0805 - GCM21BR71E225KA73L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4787-6-ND.

Send this link via E-Mail
Help With This Screen

CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D Next: CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D
CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D