CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D - Capacitors
0.22µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 25V GCM188R71E224KA55D
| Digi-Key Part Number | 490-4935-1-ND |
10 100 500 1000 |
.12300 .07280 .04200 .02912 |
Extended Price
1.23 7.28 21.00 29.12 |
| Manufacturer Part Number | GCM188R71E224KA55D | |||
| Description | CAP CER .22UF 25V X7R 0603 | |||
| Quantity Available | 15870 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM188R71E224KA55D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Automotive |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM188R71E224KA55D GCM188R71E224KA55D 490 4935 1 ND 49049351ND 490-4935-1 |
GCM188R71E224KA55D Specification Sheet
CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D (490-4935-1-ND) - Capacitors
Related parts 0.22µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 25V GCM188R71E224KA55DCAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D
Order 'cap cer .22uf 25v x7r 0603 - GCM188R71E224KA55D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4935-1-ND.
CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D
Order 'cap cer .22uf 25v x7r 0603 - GCM188R71E224KA55D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4935-6-ND.
CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D
Order 'cap cer .22uf 25v x7r 0603 - GRM188R71E224KA88D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3290-1-ND.
CAP CER 2.2UF 25V X7R 0805 - GRM21BR71E225KA73L
Order 'cap cer 2.2uf 25v x7r 0805 - GRM21BR71E225KA73L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3331-1-ND.
CAP CER 2.2UF 25V X7R 1206 - GRM31MR71E225KA93L
Order 'cap cer 2.2uf 25v x7r 1206 - GRM31MR71E225KA93L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3368-1-ND.
CAP CER .22UF 25V X7R 0612 - LLL31MR71E224MA01L
Order 'cap cer .22uf 25v x7r 0612 - LLL31MR71E224MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4380-1-ND.
CAP CER .22UF 25V X7R 0612 - LLL31MR71E224MA01L
Order 'cap cer .22uf 25v x7r 0612 - LLL31MR71E224MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4380-6-ND.
CAP CER 2.2UF 25V X7R 0805 - GCM21BR71E225KA73L
Order 'cap cer 2.2uf 25v x7r 0805 - GCM21BR71E225KA73L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4787-1-ND.
CAP CER 2.2UF 25V X7R 0805 - GCM21BR71E225KA73L
Order 'cap cer 2.2uf 25v x7r 0805 - GCM21BR71E225KA73L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4787-6-ND.
CAP CER 2.2UF 25V X7R 0805 - GRM21BR71E225KA73L
Order 'cap cer 2.2uf 25v x7r 0805 - GRM21BR71E225KA73L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3331-6-ND.
CAP CER .22UF 25V X7R 0603 - GRM188R71E224KA88D
Order 'cap cer .22uf 25v x7r 0603 - GRM188R71E224KA88D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3290-6-ND.
CAP CER 2.2UF 25V X7R 1206 - GRM31MR71E225KA93L
Order 'cap cer 2.2uf 25v x7r 1206 - GRM31MR71E225KA93L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3368-6-ND.
CAP CER 22UF 25V X7R 10% 1210 - GRM32ER71E226KE15L
Order 'cap cer 22uf 25v x7r 10% 1210 - GRM32ER71E226KE15L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5313-1-ND.
CAP CER 22UF 25V X7R 10% 1210 - GRM32ER71E226KE15L
Order 'cap cer 22uf 25v x7r 10% 1210 - GRM32ER71E226KE15L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5313-6-ND.
CAP CER .22UF 25V X7R 0603 - GCM188R71E224KA55D
Order 'cap cer .22uf 25v x7r 0603 - GCM188R71E224KA55D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4935-2-ND.
Options for 0.22µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 25V GCM188R71E224KA55D
Send this link via E-Mail
Help With This Screen
