Keywords:





Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMB530C

DIODE TVS 600W 530V BI 10% SMD - P6SMB530C - Circuit Protection

Digi-Key Part Number P6SMB530C-ND
Price Break
3000
Unit Price
.20002
Extended Price
600.06
Manufacturer Part NumberP6SMB530C
DescriptionDIODE TVS 600W 530V BI 10% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMB530C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMB530C
Technical/Catalog InformationP6SMB530C
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseDO-214AA, SMB
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)477V
Voltage - Breakdown503.5V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names P6SMB530C
P6SMB530C

P6SMB530C Specification Sheet

Image of DIODE TVS 600W 530V BI 10% SMD - P6SMB530C

DIODE TVS 600W 530V BI 10% SMD - P6SMB530C (P6SMB530C-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMB530C
Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMB530C
 Order 'diode tvs 600w 530v bi 10% smd - P6SMB530C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMB530C-ND.
Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMBJ530C
 Order 'diode tvs 600w 530v bi 10% smd - P6SMBJ530C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ530C-ND.
Tv - Zener Diode Circuit Protection 214V 600W Littelfuse Inc P6SMBJ250C
 Order 'diode tvs 600w 250v bi 10% smd - P6SMBJ250C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ250C-ND.
Tv - Zener Diode Circuit Protection 256V 600W Littelfuse Inc P6SMBJ300C
 Order 'diode tvs 600w 300v bi 10% smd - P6SMBJ300C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ300C-ND.
Tv - Zener Diode Circuit Protection 300V 600W Littelfuse Inc P6SMBJ350C
 Order 'diode tvs 600w 350v bi 10% smd - P6SMBJ350C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ350C-ND.
Tv - Zener Diode Circuit Protection 342V 600W Littelfuse Inc P6SMBJ400C
 Order 'diode tvs 600w 400v bi 10% smd - P6SMBJ400C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ400C-ND.
Tv - Zener Diode Circuit Protection 376V 600W Littelfuse Inc P6SMBJ440C
 Order 'diode tvs 600w 440v bi 10% smd - P6SMBJ440C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ440C-ND.
Tv - Zener Diode Circuit Protection 408V 600W Littelfuse Inc P6SMBJ480C
 Order 'diode tvs 600w 480v bi 10% smd - P6SMBJ480C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ480C-ND.
Tv - Zener Diode Circuit Protection 434V 600W Littelfuse Inc P6SMBJ510C
 Order 'diode tvs 600w 510v bi 10% smd - P6SMBJ510C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ510C-ND.
Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMBJ530
 Order 'diode tvs 600w 530v uni 10% smd - P6SMBJ530' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ530-ND.
Tv - Zener Diode Circuit Protection 459V 600W Littelfuse Inc P6SMBJ540C
 Order 'diode tvs 600w 540v bi 10% smd - P6SMBJ540C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ540C-ND.
Tv - Zener Diode Circuit Protection 495V 600W Littelfuse Inc P6SMBJ550C
 Order 'diode tvs 600w 550v bi 10% smd - P6SMBJ550C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ550C-ND.
Tv - Zener Diode Circuit Protection 12.8V 600W Littelfuse Inc P6SMB15C
 Order 'diode tvs 600w 15v bi 10% smd - P6SMB15C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMB15C-ND.
Tv - Zener Diode Circuit Protection 214V 600W Littelfuse Inc P6SMB250C
 Order 'diode tvs 600w 250v bi 10% smd - P6SMB250C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMB250C-ND.
Tv - Zener Diode Circuit Protection 256V 600W Littelfuse Inc P6SMB300C
 Order 'diode tvs 600w 300v bi 10% smd - P6SMB300C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMB300C-ND.

Options for Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMB530C
Send this link via E-Mail
Help With This Screen

DIODE TVS 600W 530V BI 10% SMD - P6SMB530C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 600W 510V UNI 5% SMB - P6SMBJ510A Next: DIODE TVS 600W 530V BI 10% SMD - P6SMBJ530C
DIODE TVS 600W 530V BI 10% SMD - P6SMB530C