DIODE TVS 600W 530V UNI 5% SMD - P6SMB530A - Circuit Protection
| Digi-Key Part Number | P6SMB530A-ND |
3000 |
.18632 |
Extended Price
558.96 |
| Manufacturer Part Number | P6SMB530A | |||
| Description | DIODE TVS 600W 530V UNI 5% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6SMB530A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 477V |
| Voltage - Breakdown | 503.5V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
P6SMB530A P6SMB530A |
P6SMB530A Specification Sheet
DIODE TVS 600W 530V UNI 5% SMD - P6SMB530A (P6SMB530A-ND) - Circuit Protection
Related parts Circuit Protection :DIODE TVS 600W 530V UNI 5% SMD - P6SMB530A
Order 'diode tvs 600w 530v uni 5% smd - P6SMB530A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMB530A-ND.
DIODE TVS 600W 530V UNI 5% SMB - P6SMBJ530A
Order 'diode tvs 600w 530v uni 5% smb - P6SMBJ530A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6SMBJ530ALFCT-ND.
DIODE TVS 600W 530V UNI 5% SMB - P6SMBJ530A
Order 'diode tvs 600w 530v uni 5% smb - P6SMBJ530A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6SMBJ530ALFDKR-ND.
DIODE TVS 600W 530V UNI 5% SMB - P6SMBJ530A
Order 'diode tvs 600w 530v uni 5% smb - P6SMBJ530A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ530ALFTR-ND.
DIODE TVS 600W 530V UNI 10% SMD - P6SMBJ530
Order 'diode tvs 600w 530v uni 10% smd - P6SMBJ530' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ530-ND.
DIODE TVS 600W 530V UNI 10% SMD - P6SMB530
Order 'diode tvs 600w 530v uni 10% smd - P6SMB530' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMB530-ND.
DIODE TVS 600W 530V BIDIR 5% SMD - P6SMB530CA
Order 'diode tvs 600w 530v bidir 5% smd - P6SMB530CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMB530CA-ND.
DIODE TVS 600W 540V UNI 5% SMD - P6SMB540A
Order 'diode tvs 600w 540v uni 5% smd - P6SMB540A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMB540A-ND.
DIODE TVS 400W 530V UNI 5% SMD - P4SMA530A
Order 'diode tvs 400w 530v uni 5% smd - P4SMA530A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P4SMA530A-ND.
DIODE TVS 600W 12V UNI 5% AXL - P6KE12A-B
Order 'diode tvs 600w 12v uni 5% axl - P6KE12A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE12A-B-ND.
DIODE TVS 600W 150V UNI 5% AXL - P6KE150A-B
Order 'diode tvs 600w 150v uni 5% axl - P6KE150A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE150A-B-ND.
DIODE TVS 600W 15V UNI 5% AXL - P6KE15A-B
Order 'diode tvs 600w 15v uni 5% axl - P6KE15A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE15A-B-ND.
DIODE TVS 600W 18V UNI 5% AXL - P6KE18A-B
Order 'diode tvs 600w 18v uni 5% axl - P6KE18A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE18A-B-ND.
DIODE TVS 600W 200V UNI 5% AXL - P6KE200A-B
Order 'diode tvs 600w 200v uni 5% axl - P6KE200A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE200A-B-ND.
DIODE TVS 600W 20V UNI 5% AXL - P6KE20A-B
Order 'diode tvs 600w 20v uni 5% axl - P6KE20A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE20A-B-ND.
Send this link via E-Mail
Help With This Screen
