Keywords:





Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMB530

DIODE TVS 600W 530V UNI 10% SMD - P6SMB530 - Circuit Protection

Digi-Key Part Number P6SMB530-ND
Price Break
3000
Unit Price
.18084
Extended Price
542.52
Manufacturer Part NumberP6SMB530
DescriptionDIODE TVS 600W 530V UNI 10% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMB530
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMB530
Technical/Catalog InformationP6SMB530
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseDO-214AA, SMB
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)477V
Voltage - Breakdown503.5V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names P6SMB530
P6SMB530

P6SMB530 Specification Sheet

Image of DIODE TVS 600W 530V UNI 10% SMD - P6SMB530

DIODE TVS 600W 530V UNI 10% SMD - P6SMB530 (P6SMB530-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMB530
Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMB530
 Order 'diode tvs 600w 530v uni 10% smd - P6SMB530' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMB530-ND.
Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMBJ530
 Order 'diode tvs 600w 530v uni 10% smd - P6SMBJ530' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ530-ND.
Tv - Zener Diode Circuit Protection 214V 600W Littelfuse Inc P6SMBJ250
 Order 'diode tvs 600w 250v uni 10% smd - P6SMBJ250' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ250-ND.
Tv - Zener Diode Circuit Protection 256V 600W Littelfuse Inc P6SMBJ300
 Order 'diode tvs 600w 300v uni 10% smd - P6SMBJ300' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ300-ND.
Tv - Zener Diode Circuit Protection 300V 600W Littelfuse Inc P6SMBJ350
 Order 'diode tvs 600w 350v uni 10% smd - P6SMBJ350' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ350-ND.
Tv - Zener Diode Circuit Protection 342V 600W Littelfuse Inc P6SMBJ400
 Order 'diode tvs 600w 400v uni 10% smd - P6SMBJ400' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ400-ND.
Tv - Zener Diode Circuit Protection 376V 600W Littelfuse Inc P6SMBJ440
 Order 'diode tvs 600w 440v uni 10% smd - P6SMBJ440' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ440-ND.
Tv - Zener Diode Circuit Protection 408V 600W Littelfuse Inc P6SMBJ480
 Order 'diode tvs 600w 480v uni 10% smd - P6SMBJ480' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ480-ND.
Tv - Zener Diode Circuit Protection 434V 600W Littelfuse Inc P6SMBJ510
 Order 'diode tvs 600w 510v uni 10% smd - P6SMBJ510' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ510-ND.
Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMBJ530C
 Order 'diode tvs 600w 530v bi 10% smd - P6SMBJ530C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ530C-ND.
Tv - Zener Diode Circuit Protection 459V 600W Littelfuse Inc P6SMBJ540
 Order 'diode tvs 600w 540v uni 10% smd - P6SMBJ540' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ540-ND.
Tv - Zener Diode Circuit Protection 495V 600W Littelfuse Inc P6SMBJ550
 Order 'diode tvs 600w 550v uni 10% smd - P6SMBJ550' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ550-ND.
Tv - Zener Diode Circuit Protection 214V 600W Littelfuse Inc P6SMB250
 Order 'diode tvs 600w 250v uni 10% smd - P6SMB250' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMB250-ND.
Tv - Zener Diode Circuit Protection 256V 600W Littelfuse Inc P6SMB300
 Order 'diode tvs 600w 300v uni 10% smd - P6SMB300' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMB300-ND.
Tv - Zener Diode Circuit Protection 300V 600W Littelfuse Inc P6SMB350
 Order 'diode tvs 600w 350v uni 10% smd - P6SMB350' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMB350-ND.

Options for Tv - Zener Diode Circuit Protection 477V 600W Littelfuse Inc P6SMB530
Send this link via E-Mail
Help With This Screen

DIODE TVS 600W 530V UNI 10% SMD - P6SMB530
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 600W 530V BIDIR 5% SMD - P6SMB530CA Next: DIODE TVS 600W 530V UNI 10% SMD - P6SMBJ530
DIODE TVS 600W 530V UNI 10% SMD - P6SMB530