DIODE TVS 51V 600W 10% BI SMD - P6SMB51C
| Digi-Key Part Number | P6SMB51C-ND |
3000 |
.14248 |
Extended Price
427.44 |
| Manufacturer Part Number | P6SMB51C | |||
| Description | DIODE TVS 51V 600W 10% BI SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6SMB51C |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 43.6V |
| Voltage - Breakdown | 48.5V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
P6SMB51C P6SMB51C |
P6SMB51C Specification Sheet
DIODE TVS 51V 600W 10% BI SMD - P6SMB51C (P6SMB51C-ND)
Related parts :DIODE TVS 51V 600W 10% BI SMD - P6SMB51C
Order 'diode tvs 51v 600w 10% bi smd - P6SMB51C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMB51C-ND.
DIODE TVS 51V 600W 10% BI SMD - P6SMBJ51C
Order 'diode tvs 51v 600w 10% bi smd - P6SMBJ51C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ51C-ND.
DIODE TVS 100V 600W 10% BI SMD - P6SMBJ100C
Order 'diode tvs 100v 600w 10% bi smd - P6SMBJ100C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ100C-ND.
DIODE TVS 10V 600W 10% BI SMD - P6SMBJ10C
Order 'diode tvs 10v 600w 10% bi smd - P6SMBJ10C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ10C-ND.
DIODE TVS 110V 600W 10% BI SMD - P6SMBJ110C
Order 'diode tvs 110v 600w 10% bi smd - P6SMBJ110C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ110C-ND.
DIODE TVS 11V 600W 10% BI SMD - P6SMBJ11C
Order 'diode tvs 11v 600w 10% bi smd - P6SMBJ11C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ11C-ND.
DIODE TVS 120V 600W 10% BI SMD - P6SMBJ120C
Order 'diode tvs 120v 600w 10% bi smd - P6SMBJ120C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ120C-ND.
DIODE TVS 12V 600W 10% BI SMD - P6SMBJ12C
Order 'diode tvs 12v 600w 10% bi smd - P6SMBJ12C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ12C-ND.
DIODE TVS 130V 600W 10% BI SMD - P6SMBJ130C
Order 'diode tvs 130v 600w 10% bi smd - P6SMBJ130C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ130C-ND.
DIODE TVS 13V 600W 10% BI SMD - P6SMBJ13C
Order 'diode tvs 13v 600w 10% bi smd - P6SMBJ13C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ13C-ND.
DIODE TVS 150V 600W 10% BI SMD - P6SMBJ150C
Order 'diode tvs 150v 600w 10% bi smd - P6SMBJ150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ150C-ND.
DIODE TVS 15V 600W 10% BI SMD - P6SMBJ15C
Order 'diode tvs 15v 600w 10% bi smd - P6SMBJ15C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ15C-ND.
DIODE TVS 160V 600W 10% BI SMD - P6SMBJ160C
Order 'diode tvs 160v 600w 10% bi smd - P6SMBJ160C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ160C-ND.
DIODE TVS 16V 600W 10% BI SMD - P6SMBJ16C
Order 'diode tvs 16v 600w 10% bi smd - P6SMBJ16C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ16C-ND.
DIODE TVS 170V 600W 10% BI SMD - P6SMBJ170C
Order 'diode tvs 170v 600w 10% bi smd - P6SMBJ170C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ170C-ND.
Send this link via E-Mail
Help With This Screen
