DIODE TVS 200V 15000W BI 10% AXL - 15KPA200C-B - Circuit Protection
Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KPA200C-B
| Digi-Key Part Number | 15KPA200C-B-ND |
800 |
13.14880 |
Extended Price
10519.04 |
| Manufacturer Part Number | 15KPA200C-B | |||
| Description | DIODE TVS 200V 15000W BI 10% AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15KPA200C-B |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Bulk |
| Polarization | Bidirectional |
| Power (Watts) | 15000W |
| Voltage - Reverse Standoff (Typ) | 200V |
| Voltage - Breakdown | 223.4V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
15KPA200C B 15KPA200CB |
15KPA200C-B Specification Sheet
DIODE TVS 200V 15000W BI 10% AXL - 15KPA200C-B (15KPA200C-B-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KPA200C-BDIODE TVS 200V 15000W BI 10% AXL - 15KPA200C-B
Order 'diode tvs 200v 15000w bi 10% axl - 15KPA200C-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA200C-B-ND.
DIODE TVS 200V 15000W BI 10% AXL - 15KP200C-B
Order 'diode tvs 200v 15000w bi 10% axl - 15KP200C-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200C-B-ND.
DIODE TVS 200V 15000W BI 5% AXL - 15KP200CA
Order 'diode tvs 200v 15000w bi 5% axl - 15KP200CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200CA-ND.
DIODE TVS 200V 15000W BI 5% AXL - 15KPA200CA
Order 'diode tvs 200v 15000w bi 5% axl - 15KPA200CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA200CA-ND.
DIODE TVS 240V 15000W BI 10% AXL - 15KP240C-B
Order 'diode tvs 240v 15000w bi 10% axl - 15KP240C-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP240C-B-ND.
DIODE TVS 260V 15000W BI 10% AXL - 15KP260C
Order 'diode tvs 260v 15000w bi 10% axl - 15KP260C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP260C-ND.
DIODE TVS 280V 15000W BI 10% AXL - 15KP280C
Order 'diode tvs 280v 15000w bi 10% axl - 15KP280C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP280C-ND.
DIODE TVS 54V 15000W BI 10% AXL - 15KP54C-B
Order 'diode tvs 54v 15000w bi 10% axl - 15KP54C-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP54C-B-ND.
DIODE TVS 240V 15000W BI 10% AXL - 15KPA240C-B
Order 'diode tvs 240v 15000w bi 10% axl - 15KPA240C-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA240C-B-ND.
DIODE TVS 260V 15000W BI 10% AXL - 15KPA260C
Order 'diode tvs 260v 15000w bi 10% axl - 15KPA260C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA260C-ND.
DIODE TVS 280V 15000W BI 10% AXL - 15KPA280C
Order 'diode tvs 280v 15000w bi 10% axl - 15KPA280C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA280C-ND.
DIODE TVS 54V 15000W BI 10% AXL - 15KPA54C-B
Order 'diode tvs 54v 15000w bi 10% axl - 15KPA54C-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA54C-B-ND.
DIODE TVS 200V 15000W UNI 5% AXL - 15KP200A-B
Order 'diode tvs 200v 15000w uni 5% axl - 15KP200A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200A-B-ND.
DIODE TVS 200V 15000W UNI 5% AXL - 15KPA200A-B
Order 'diode tvs 200v 15000w uni 5% axl - 15KPA200A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA200A-B-ND.
DIODE TVS 180V 15000W BI 5% AXL - 15KP180CA
Order 'diode tvs 180v 15000w bi 5% axl - 15KP180CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP180CA-ND.
Options for Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KPA200C-B
Send this link via E-Mail
Help With This Screen
