DIODE TVS 200V 15000W AXL BI 5% - 15KPA200A - Circuit Protection
| Digi-Key Part Number | 15KPA200A-ND |
800 |
10.11520 |
Extended Price
8092.16 |
| Manufacturer Part Number | 15KPA200A | |||
| Description | DIODE TVS 200V 15000W AXL BI 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15KPA200A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 15000W |
| Voltage - Reverse Standoff (Typ) | 200V |
| Voltage - Breakdown | 223.4V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
15KPA200A 15KPA200A |
15KPA200A Specification Sheet
DIODE TVS 200V 15000W AXL BI 5% - 15KPA200A (15KPA200A-ND) - Circuit Protection
Related parts Circuit Protection :DIODE TVS 200V 15000W AXL BI 5% - 15KPA200A
Order 'diode tvs 200v 15000w axl bi 5% - 15KPA200A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA200A-ND.
DIODE TVS 200V 15000W AXL BI 5% - 15KP200A
Order 'diode tvs 200v 15000w axl bi 5% - 15KP200A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200A-ND.
DIODE TVS 200V 15000W AXL BI-DIR - 15KP200C
Order 'diode tvs 200v 15000w axl bi-dir - 15KP200C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200C-ND.
DIODE TVS 200V 15000W AXL BI-DIR - 15KPA200C
Order 'diode tvs 200v 15000w axl bi-dir - 15KPA200C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA200C-ND.
DIODE TVS 110V 15000W AXL BI 5% - 15KP110CA
Order 'diode tvs 110v 15000w axl bi 5% - 15KP110CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP110CA-ND.
DIODE TVS 17V 15000W AXL BI 5% - 15KP17CA
Order 'diode tvs 17v 15000w axl bi 5% - 15KP17CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP17CA-ND.
DIODE TVS 18V 15000W AXL BI 5% - 15KP18CA
Order 'diode tvs 18v 15000w axl bi 5% - 15KP18CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP18CA-ND.
DIODE TVS 20V 15000W AXL BI 5% - 15KP20CA
Order 'diode tvs 20v 15000w axl bi 5% - 15KP20CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP20CA-ND.
DIODE TVS 22V 15000W AXL BI 5% - 15KP22CA
Order 'diode tvs 22v 15000w axl bi 5% - 15KP22CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP22CA-ND.
DIODE TVS 24V 15000W AXL BI 5% - 15KP24CA
Order 'diode tvs 24v 15000w axl bi 5% - 15KP24CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP24CA-ND.
DIODE TVS 26V 15000W AXL BI 5% - 15KP26CA
Order 'diode tvs 26v 15000w axl bi 5% - 15KP26CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP26CA-ND.
DIODE TVS 28V 15000W AXL BI 5% - 15KP28CA
Order 'diode tvs 28v 15000w axl bi 5% - 15KP28CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP28CA-ND.
DIODE TVS 30V 15000W AXL BI 5% - 15KP30CA
Order 'diode tvs 30v 15000w axl bi 5% - 15KP30CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP30CA-ND.
DIODE TVS 33V 15000W AXL BI 5% - 15KP33CA
Order 'diode tvs 33v 15000w axl bi 5% - 15KP33CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP33CA-ND.
DIODE TVS 36V 15000W AXL BI 5% - 15KP36CA
Order 'diode tvs 36v 15000w axl bi 5% - 15KP36CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP36CA-ND.
Send this link via E-Mail
Help With This Screen
