DIODE TVS 200V 15000W UNI 5% AXL - 15KPA200A-B - Circuit Protection
Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KPA200A-B
| Digi-Key Part Number | 15KPA200A-B-ND |
800 |
10.11520 |
Extended Price
8092.16 |
| Manufacturer Part Number | 15KPA200A-B | |||
| Description | DIODE TVS 200V 15000W UNI 5% AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15KPA200A-B |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Bulk |
| Polarization | Unidirectional |
| Power (Watts) | 15000W |
| Voltage - Reverse Standoff (Typ) | 200V |
| Voltage - Breakdown | 223.4V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
15KPA200A B 15KPA200AB |
15KPA200A-B Specification Sheet
DIODE TVS 200V 15000W UNI 5% AXL - 15KPA200A-B (15KPA200A-B-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KPA200A-BDIODE TVS 200V 15000W UNI 5% AXL - 15KPA200A-B
Order 'diode tvs 200v 15000w uni 5% axl - 15KPA200A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA200A-B-ND.
DIODE TVS 200V 15000W UNI 5% AXL - 15KP200A-B
Order 'diode tvs 200v 15000w uni 5% axl - 15KP200A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200A-B-ND.
DIODE TVS 200V 15000W BI 5% AXL - 15KP200CA
Order 'diode tvs 200v 15000w bi 5% axl - 15KP200CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200CA-ND.
DIODE TVS 200V 15000W BI 5% AXL - 15KPA200CA
Order 'diode tvs 200v 15000w bi 5% axl - 15KPA200CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA200CA-ND.
DIODE TVS 180V 15000W UNI 5% AXL - 15KP180A
Order 'diode tvs 180v 15000w uni 5% axl - 15KP180A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP180A-ND.
DIODE TVS 100V 15000W UNI 5% AXL - 15KP100A
Order 'diode tvs 100v 15000w uni 5% axl - 15KP100A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP100A-ND.
DIODE TVS 120V 15000W UNI 5% AXL - 15KP120A
Order 'diode tvs 120v 15000w uni 5% axl - 15KP120A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP120A-ND.
DIODE TVS 130V 15000W UNI 5% AXL - 15KP130A
Order 'diode tvs 130v 15000w uni 5% axl - 15KP130A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP130A-ND.
DIODE TVS 150V 15000W UNI 5% AXL - 15KP150A
Order 'diode tvs 150v 15000w uni 5% axl - 15KP150A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP150A-ND.
DIODE TVS 160V 15000W UNI 5% AXL - 15KP160A
Order 'diode tvs 160v 15000w uni 5% axl - 15KP160A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP160A-ND.
DIODE TVS 170V 15000W UNI 5% AXL - 15KP170A
Order 'diode tvs 170v 15000w uni 5% axl - 15KP170A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP170A-ND.
DIODE TVS 220V 15000W UNI 5% AXL - 15KP220A
Order 'diode tvs 220v 15000w uni 5% axl - 15KP220A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP220A-ND.
DIODE TVS 240V 15000W UNI 5% AXL - 15KP240A
Order 'diode tvs 240v 15000w uni 5% axl - 15KP240A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP240A-ND.
DIODE TVS 24V 15000W UNI 5% AXL - 15KP24A-B
Order 'diode tvs 24v 15000w uni 5% axl - 15KP24A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP24A-B-ND.
DIODE TVS 260V 15000W UNI 5% AXL - 15KP260A
Order 'diode tvs 260v 15000w uni 5% axl - 15KP260A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP260A-ND.
Options for Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KPA200A-B
Send this link via E-Mail
Help With This Screen
