Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KPA180CA
DIODE TVS 180V 15000W BI 5% AXL - 15KPA180CA
| Digi-Key Part Number | 15KPA180CA-ND |
800 |
13.54240 |
Extended Price
10833.92 |
| Manufacturer Part Number | 15KPA180CA | |||
| Description | DIODE TVS 180V 15000W BI 5% AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15KPA180CA |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 15000W |
| Voltage - Reverse Standoff (Typ) | 180V |
| Voltage - Breakdown | 201.1V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
15KPA180CA 15KPA180CA |
15KPA180CA Specification Sheet
DIODE TVS 180V 15000W BI 5% AXL - 15KPA180CA (15KPA180CA-ND)
Related parts Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KPA180CATv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KPA180CA
Order 'diode tvs 180v 15000w bi 5% axl - 15KPA180CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA180CA-ND.
Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180CA
Order 'diode tvs 180v 15000w bi 5% axl - 15KP180CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP180CA-ND.
Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180A
Order 'diode tvs 180v 15000w uni 5% axl - 15KP180A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP180A-ND.
Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KPA180A
Order 'diode tvs 180v 15000w uni 5% axl - 15KPA180A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA180A-ND.
Tv - Zener Diode Circuit Protection 100V 15000W Littelfuse Inc 15KP100CA
Order 'diode tvs 100v 15000w bi 5% axl - 15KP100CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP100CA-ND.
Tv - Zener Diode Circuit Protection 110V 15000W Littelfuse Inc 15KP110CA-B
Order 'diode tvs 110v 15000w bi 5% axl - 15KP110CA-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP110CA-B-ND.
Tv - Zener Diode Circuit Protection 120V 15000W Littelfuse Inc 15KP120CA
Order 'diode tvs 120v 15000w bi 5% axl - 15KP120CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP120CA-ND.
Tv - Zener Diode Circuit Protection 130V 15000W Littelfuse Inc 15KP130CA
Order 'diode tvs 130v 15000w bi 5% axl - 15KP130CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP130CA-ND.
Tv - Zener Diode Circuit Protection 150V 15000W Littelfuse Inc 15KP150CA
Order 'diode tvs 150v 15000w bi 5% axl - 15KP150CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP150CA-ND.
Tv - Zener Diode Circuit Protection 160V 15000W Littelfuse Inc 15KP160CA
Order 'diode tvs 160v 15000w bi 5% axl - 15KP160CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP160CA-ND.
Tv - Zener Diode Circuit Protection 170V 15000W Littelfuse Inc 15KP170CA
Order 'diode tvs 170v 15000w bi 5% axl - 15KP170CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP170CA-ND.
Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KP200CA
Order 'diode tvs 200v 15000w bi 5% axl - 15KP200CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200CA-ND.
Tv - Zener Diode Circuit Protection 20V 15000W Littelfuse Inc 15KP20CA-B
Order 'diode tvs 20v 15000w bi 5% axl - 15KP20CA-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP20CA-B-ND.
Tv - Zener Diode Circuit Protection 220V 15000W Littelfuse Inc 15KP220CA
Order 'diode tvs 220v 15000w bi 5% axl - 15KP220CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP220CA-ND.
Tv - Zener Diode Circuit Protection 240V 15000W Littelfuse Inc 15KP240CA
Order 'diode tvs 240v 15000w bi 5% axl - 15KP240CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP240CA-ND.
Options for Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KPA180CA
Send this link via E-Mail
Help With This Screen
