Keywords:





CONN EDGECARD 24POS R/A .156 SLD - AGM12DTBN - Connectors

Digi-Key Part Number AGM12DTBN-ND
Price Break
10
Unit Price
13.21500
Extended Price
132.15
Manufacturer Part NumberAGM12DTBN
DescriptionCONN EDGECARD 24POS R/A .156 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAGM12DTBN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
Features-
Number of Positions 24
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AGM12DTBN
AGM12DTBN

AGM12DTBN Specification Sheet

Image of CONN EDGECARD 24POS R/A .156 SLD - AGM12DTBN

CONN EDGECARD 24POS R/A .156 SLD - AGM12DTBN (AGM12DTBN-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 24POS R/A .156 SLD - AGM12DTBN
 Order 'conn edgecard 24pos r/a .156 sld - AGM12DTBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DTBN-ND.
CONN EDGECARD 24POS R/A .156 SLD - AGM12DTBN-S189
 Order 'conn edgecard 24pos r/a .156 sld - AGM12DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DTBN-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBA
 Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBA-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBD
 Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBD-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBH
 Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBH-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBI
 Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBI-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBN
 Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBN-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBS
 Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBS-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBS-S1075
 Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBS-S1075-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBT
 Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBT-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DSAH
 Order 'conn edgecard 24pos r/a .156 sld - ABM12DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSAH-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DSAI
 Order 'conn edgecard 24pos r/a .156 sld - ABM12DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSAI-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DSAN
 Order 'conn edgecard 24pos r/a .156 sld - ABM12DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSAN-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DSAS
 Order 'conn edgecard 24pos r/a .156 sld - ABM12DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSAS-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAD
 Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAD-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 24POS R/A .156 SLD - AGM12DTBN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 24POS R/A .156 SLD - AGM12DTBH-S189 Next: CONN EDGECARD 24POS R/A .156 SLD - AGM12DTBN-S189
CONN EDGECARD 24POS R/A .156 SLD - AGM12DTBN