CONN EDGECARD 24POS R/A .156 SLD - AGM12DTAD-S664 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM12DTAD-S664
| Digi-Key Part Number | AGM12DTAD-S664-ND |
10 |
16.59000 |
Extended Price
165.90 |
| Manufacturer Part Number | AGM12DTAD-S664 | |||
| Description | CONN EDGECARD 24POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AGM12DTAD-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AGM12DTAD S664 AGM12DTADS664 |
AGM12DTAD-S664 Specification Sheet
CONN EDGECARD 24POS R/A .156 SLD - AGM12DTAD-S664 (AGM12DTAD-S664-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM12DTAD-S664CONN EDGECARD 24POS R/A .156 SLD - AGM12DTAD-S664
Order 'conn edgecard 24pos r/a .156 sld - AGM12DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DTAD-S664-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAD-S664
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAD-S664-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAN-S664
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAN-S664-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAT-S664
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAT-S664-ND.
CONN EDGECARD 24POS R/A .156 SLD - ACM12DTAD-S664
Order 'conn edgecard 24pos r/a .156 sld - ACM12DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DTAD-S664-ND.
CONN EDGECARD 24POS R/A .156 SLD - ACM12DTAN-S664
Order 'conn edgecard 24pos r/a .156 sld - ACM12DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DTAN-S664-ND.
CONN EDGECARD 24POS R/A .156 SLD - ACM12DTAT-S664
Order 'conn edgecard 24pos r/a .156 sld - ACM12DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DTAT-S664-ND.
CONN EDGECARD 24POS R/A .156 SLD - AGM12DTAD
Order 'conn edgecard 24pos r/a .156 sld - AGM12DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DTAD-ND.
CONN EDGECARD 24POS R/A .156 SLD - AGM12DTAD-S189
Order 'conn edgecard 24pos r/a .156 sld - AGM12DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DTAD-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - AGM12DTAN-S664
Order 'conn edgecard 24pos r/a .156 sld - AGM12DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DTAN-S664-ND.
CONN EDGECARD 24POS R/A .156 SLD - AGM12DTAT-S664
Order 'conn edgecard 24pos r/a .156 sld - AGM12DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DTAT-S664-ND.
CONN EDGECARD 24POS R/A .156 SLD - AMM12DTAD-S664
Order 'conn edgecard 24pos r/a .156 sld - AMM12DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DTAD-S664-ND.
CONN EDGECARD 24POS R/A .156 SLD - AMM12DTAN-S664
Order 'conn edgecard 24pos r/a .156 sld - AMM12DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DTAN-S664-ND.
CONN EDGECARD 24POS R/A .156 SLD - AMM12DTAT-S664
Order 'conn edgecard 24pos r/a .156 sld - AMM12DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DTAT-S664-ND.
CONN EDGECARD 24POS R/A .156 SLD - ASM12DTAD-S664
Order 'conn edgecard 24pos r/a .156 sld - ASM12DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DTAD-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM12DTAD-S664
Send this link via E-Mail
Help With This Screen
