FILTER FEEDTHROUGH AC 300A Y2 - 300FFA6-HF
| Digi-Key Part Number | CCM1831-ND |
1 25 50 |
271.44000 261.39120 251.33960 |
Extended Price
271.44 6534.78 12566.98 |
| Manufacturer Part Number | 300FFA6-HF | |||
| Description | FILTER FEEDTHROUGH AC 300A Y2 | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 300FFA6-HF |
| Vendor | Tyco Electronics Corcom |
| Category | Filters |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Attenuation Value | 100dB @ 1GHz |
| Capacitance | 0.16µF |
| Current | 300A |
| Center / Cutoff Frequency | - |
| Filter Type | Low Pass |
| Voltage | 250V |
| Series | FFA |
| Impedance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
300FFA6 HF 300FFA6HF CCM1831 ND CCM1831ND CCM1831 |
300FFA6-HF Specification Sheet
FILTER FEEDTHROUGH AC 300A Y2 - 300FFA6-HF (CCM1831-ND)
Related parts:FILTER FEEDTHROUGH AC 300A Y2 - 300FFA6-HF
Order 'filter feedthrough ac 300a y2 - 300FFA6-HF' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1831-ND.
FILTER FEEDTHROUGH AC 32A Y2 - 32FFA6-CA
Order 'filter feedthrough ac 32a y2 - 32FFA6-CA' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1830-ND.
FILTER FEEDTHROUGH AC 16A Y2 - 16FFA6-DG
Order 'filter feedthrough ac 16a y2 - 16FFA6-DG' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1832-ND.
FILTER FEEDTHROUGH AC 200A Y2 - 200FFA6-NP
Order 'filter feedthrough ac 200a y2 - 200FFA6-NP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1833-ND.
FILTER FEEDTHROUGH AC 10A Y2 - 10FFA6-GJ
Order 'filter feedthrough ac 10a y2 - 10FFA6-GJ' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1834-ND.
FILTER FEEDTHROUGH AC 100A Y2 - 100FFA6-PP
Order 'filter feedthrough ac 100a y2 - 100FFA6-PP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1836-ND.
FILTER FEEDTHROUGH AC 32A Y2 - 32FFA6-HN
Order 'filter feedthrough ac 32a y2 - 32FFA6-HN' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1835-ND.
CAP FEEDTHROUGH AFC 300A Y2 - 300AFC6-N
Order 'cap feedthrough afc 300a y2 - 300AFC6-N' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1840-ND.
FILTER FEEDTHROUGH DC 16A Y4 - 16FFD6-HE
Order 'filter feedthrough dc 16a y4 - 16FFD6-HE' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1837-ND.
FILTER FEEDTHROUGH DC 100A Y4 - 100FFD6-PK
Order 'filter feedthrough dc 100a y4 - 100FFD6-PK' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1838-ND.
CAP FEEDTHROUGH AFC 250A Y2 - 250AFC6-P
Order 'cap feedthrough afc 250a y2 - 250AFC6-P' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1839-ND.
CAP FEEDTHROUGH DFC 300A Y4 - 300DFC6-Q
Order 'cap feedthrough dfc 300a y4 - 300DFC6-Q' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1841-ND.
CAP FEEDTHROUGH AFC 32A Y2 - 32AFC6-H
Order 'cap feedthrough afc 32a y2 - 32AFC6-H' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1793-ND.
CAP FEEDTHROUGH AFC 63A Y2 - 63AFC6-C
Order 'cap feedthrough afc 63a y2 - 63AFC6-C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1794-ND.
CAP FEEDTHROUGH AFC 100A Y2 - 100AFC6-G
Order 'cap feedthrough afc 100a y2 - 100AFC6-G' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1795-ND.
Send this link via E-Mail
Help With This Screen