CAP CER 560PF 50V C0G 1210 - ERB32Q5C1H561JDX1L
| Digi-Key Part Number | 490-4905-6-ND |
10 100 500 1000 |
3.85600 2.27830 1.31438 .91130 |
Extended Price
38.56 227.83 657.19 911.30 |
| Manufacturer Part Number | ERB32Q5C1H561JDX1L | |||
| Description | CAP CER 560PF 50V C0G 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERB32Q5C1H561JDX1L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 560pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | High Frequency (HF) |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | ERB |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERB32Q5C1H561JDX1L ERB32Q5C1H561JDX1L 490 4905 6 ND 49049056ND 490-4905-6 |
ERB32Q5C1H561JDX1L Specification Sheet
CAP CER 560PF 50V C0G 1210 - ERB32Q5C1H561JDX1L (490-4905-6-ND)
Related parts:CAP CER 560PF 50V C0G 1210 - ERB32Q5C1H561JDX1L
Order 'cap cer 560pf 50v c0g 1210 - ERB32Q5C1H561JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4905-1-ND.
CAP CER 560PF 50V C0G 1210 - ERB32Q5C1H561JDX1L
Order 'cap cer 560pf 50v c0g 1210 - ERB32Q5C1H561JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4905-2-ND.
CAP CER 560PF 50V C0G 1210 - ERB32Q5C1H561JDX1L
Order 'cap cer 560pf 50v c0g 1210 - ERB32Q5C1H561JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4905-6-ND.
CAP CER 560PF 50V C0G 0402 - GRM1555C1H561JA01D
Order 'cap cer 560pf 50v c0g 0402 - GRM1555C1H561JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3238-1-ND.
CAP CER 560PF 50V C0G 0402 - GRM1555C1H561JA01D
Order 'cap cer 560pf 50v c0g 0402 - GRM1555C1H561JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3238-2-ND.
CAP CER 680PF 50V C0G 1210 - ERB32Q5C1H681JDX1L
Order 'cap cer 680pf 50v c0g 1210 - ERB32Q5C1H681JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4906-1-ND.
CAP CER 680PF 50V C0G 1210 - ERB32Q5C1H681JDX1L
Order 'cap cer 680pf 50v c0g 1210 - ERB32Q5C1H681JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4906-2-ND.
CAP CER 680PF 50V C0G 1210 - ERB32Q5C1H681JDX1L
Order 'cap cer 680pf 50v c0g 1210 - ERB32Q5C1H681JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4906-6-ND.
CAP CER 820PF 50V C0G 1210 - ERB32Q5C1H821JDX1L
Order 'cap cer 820pf 50v c0g 1210 - ERB32Q5C1H821JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4907-1-ND.
CAP CER 820PF 50V C0G 1210 - ERB32Q5C1H821JDX1L
Order 'cap cer 820pf 50v c0g 1210 - ERB32Q5C1H821JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4907-2-ND.
CAP CER 820PF 50V C0G 1210 - ERB32Q5C1H821JDX1L
Order 'cap cer 820pf 50v c0g 1210 - ERB32Q5C1H821JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4907-6-ND.
CAP CER 1000PF 50V C0G 1210 - ERB32Q5C1H102JDX1L
Order 'cap cer 1000pf 50v c0g 1210 - ERB32Q5C1H102JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4908-1-ND.
CAP CER 1000PF 50V C0G 1210 - ERB32Q5C1H102JDX1L
Order 'cap cer 1000pf 50v c0g 1210 - ERB32Q5C1H102JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4908-2-ND.
CAP CER 1000PF 50V C0G 1210 - ERB32Q5C1H102JDX1L
Order 'cap cer 1000pf 50v c0g 1210 - ERB32Q5C1H102JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4908-6-ND.
CAP CER 560PF 50V C0G 0402 - GRM1555C1H561JA01D
Order 'cap cer 560pf 50v c0g 0402 - GRM1555C1H561JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3238-6-ND.
Send this link via E-Mail
Help With This Screen