CONN EDGECARD EXTEND 24POS .156 - AGM12DRST-S288 - Connectors
| Digi-Key Part Number | AGM12DRST-S288-ND |
10 |
13.18500 |
Extended Price
131.85 |
| Manufacturer Part Number | AGM12DRST-S288 | |||
| Description | CONN EDGECARD EXTEND 24POS .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AGM12DRST-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AGM12DRST S288 AGM12DRSTS288 |
AGM12DRST-S288 Specification Sheet
CONN EDGECARD EXTEND 24POS .156 - AGM12DRST-S288 (AGM12DRST-S288-ND) - Connectors
Related parts Connectors :CONN EDGECARD EXTEND 24POS .156 - AGM12DRST-S288
Order 'conn edgecard extend 24pos .156 - AGM12DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRST-S288-ND.
CONN EDGECARD EXTEND 24POS .156 - ABM12DRMD-S288
Order 'conn edgecard extend 24pos .156 - ABM12DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMD-S288-ND.
CONN EDGECARD EXTEND 24POS .156 - ABM12DRMH-S288
Order 'conn edgecard extend 24pos .156 - ABM12DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMH-S288-ND.
CONN EDGECARD EXTEND 24POS .156 - ABM12DRMI-S288
Order 'conn edgecard extend 24pos .156 - ABM12DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMI-S288-ND.
CONN EDGECARD EXTEND 24POS .156 - ABM12DRMN-S288
Order 'conn edgecard extend 24pos .156 - ABM12DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMN-S288-ND.
CONN EDGECARD EXTEND 24POS .156 - ABM12DRMT-S288
Order 'conn edgecard extend 24pos .156 - ABM12DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMT-S288-ND.
CONN EDGECARD EXTEND 24POS .156 - ABM12DRSD-S288
Order 'conn edgecard extend 24pos .156 - ABM12DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSD-S288-ND.
CONN EDGECARD EXTEND 24POS .156 - ABM12DRSH-S288
Order 'conn edgecard extend 24pos .156 - ABM12DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSH-S288-ND.
CONN EDGECARD EXTEND 24POS .156 - ABM12DRSI-S288
Order 'conn edgecard extend 24pos .156 - ABM12DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSI-S288-ND.
CONN EDGECARD EXTEND 24POS .156 - ABM12DRSN-S288
Order 'conn edgecard extend 24pos .156 - ABM12DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSN-S288-ND.
CONN EDGECARD EXTEND 24POS .156 - ABM12DRST-S288
Order 'conn edgecard extend 24pos .156 - ABM12DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRST-S288-ND.
CONN EDGECARD EXTEND 24POS .156 - ABM12DTKD-S288
Order 'conn edgecard extend 24pos .156 - ABM12DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTKD-S288-ND.
CONN EDGECARD EXTEND 24POS .156 - ABM12DTKH-S288
Order 'conn edgecard extend 24pos .156 - ABM12DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTKH-S288-ND.
CONN EDGECARD EXTEND 24POS .156 - ABM12DTKI-S288
Order 'conn edgecard extend 24pos .156 - ABM12DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTKI-S288-ND.
CONN EDGECARD EXTEND 24POS .156 - ABM12DTKN-S288
Order 'conn edgecard extend 24pos .156 - ABM12DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTKN-S288-ND.
Send this link via E-Mail
Help With This Screen
