CONN EDGECARD 24POS DIP .156 SLD - AGM12DRSH
| Digi-Key Part Number | AGM12DRSH-ND |
10 |
10.87500 |
Extended Price
108.75 |
| Manufacturer Part Number | AGM12DRSH | |||
| Description | CONN EDGECARD 24POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AGM12DRSH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AGM12DRSH AGM12DRSH |
AGM12DRSH Specification Sheet
CONN EDGECARD 24POS DIP .156 SLD - AGM12DRSH (AGM12DRSH-ND)
Related parts :CONN EDGECARD 24POS DIP .156 SLD - AGM12DRSH
Order 'conn edgecard 24pos dip .156 sld - AGM12DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRSH-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKF
Order 'conn edgecard 24pos dip .156 sld - ABM12DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKF-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKH
Order 'conn edgecard 24pos dip .156 sld - ABM12DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKH-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKI
Order 'conn edgecard 24pos dip .156 sld - ABM12DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKI-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKN
Order 'conn edgecard 24pos dip .156 sld - ABM12DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKN-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKS
Order 'conn edgecard 24pos dip .156 sld - ABM12DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKS-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSD
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSD-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSD-S664
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSD-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSH
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSH-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSI
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSI-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSN
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSN-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSN-S664
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSN-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSS
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSS-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRST
Order 'conn edgecard 24pos dip .156 sld - ABM12DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRST-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRST-S664
Order 'conn edgecard 24pos dip .156 sld - ABM12DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRST-S664-ND.
Send this link via E-Mail
Help With This Screen
