CAP CER 2.7PF 250V C0G 0805 - ERB21B5C2E2R7BDX1L - Capacitors
| Digi-Key Part Number | 490-4877-2-ND |
3000 12000 24000 |
.20300 .15800 .15000 |
Extended Price
609.00 1896.00 3600.00 |
| Manufacturer Part Number | ERB21B5C2E2R7BDX1L | |||
| Description | CAP CER 2.7PF 250V C0G 0805 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERB21B5C2E2R7BDX1L |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 2.7pF |
| Voltage - Rated | 250V |
| Tolerance | ±0.25pF |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERB21B5C2E2R7BDX1L ERB21B5C2E2R7BDX1L 490 4877 2 ND 49048772ND 490-4877-2 |
ERB21B5C2E2R7BDX1L Specification Sheet
CAP CER 2.7PF 250V C0G 0805 - ERB21B5C2E2R7BDX1L (490-4877-2-ND) - Capacitors
Related parts Capacitors :CAP CER 2.7PF 250V C0G 0805 - ERB21B5C2E2R7BDX1L
Order 'cap cer 2.7pf 250v c0g 0805 - ERB21B5C2E2R7BDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4877-1-ND.
CAP CER 2.7PF 250V C0G 0805 - ERB21B5C2E2R7BDX1L
Order 'cap cer 2.7pf 250v c0g 0805 - ERB21B5C2E2R7BDX1L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4877-2-ND.
CAP CER 2.7PF 250V C0G 0805 - ERB21B5C2E2R7BDX1L
Order 'cap cer 2.7pf 250v c0g 0805 - ERB21B5C2E2R7BDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4877-6-ND.
CAP CER 27PF 250V C0G 0805 - ERB21B5C2E270JDX1L
Order 'cap cer 27pf 250v c0g 0805 - ERB21B5C2E270JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4889-1-ND.
CAP CER 27PF 250V C0G 0805 - ERB21B5C2E270JDX1L
Order 'cap cer 27pf 250v c0g 0805 - ERB21B5C2E270JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4889-2-ND.
CAP CER 27PF 250V C0G 0805 - ERB21B5C2E270JDX1L
Order 'cap cer 27pf 250v c0g 0805 - ERB21B5C2E270JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4889-6-ND.
CAP CER 2.7PF 250V C0G HIQ 0805 - GQM2195C2E2R7BB12D
Order 'cap cer 2.7pf 250v c0g hiq 0805 - GQM2195C2E2R7BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5286-1-ND.
CAP CER 2.7PF 250V C0G HIQ 0805 - GQM2195C2E2R7BB12D
Order 'cap cer 2.7pf 250v c0g hiq 0805 - GQM2195C2E2R7BB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5286-2-ND.
CAP CER 2.7PF 250V C0G HIQ 0805 - GQM2195C2E2R7BB12D
Order 'cap cer 2.7pf 250v c0g hiq 0805 - GQM2195C2E2R7BB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5286-6-ND.
CAP CER 27PF 250V C0G HIQ 0805 - GQM2195C2E270JB12D
Order 'cap cer 27pf 250v c0g hiq 0805 - GQM2195C2E270JB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5299-1-ND.
CAP CER 27PF 250V C0G HIQ 0805 - GQM2195C2E270JB12D
Order 'cap cer 27pf 250v c0g hiq 0805 - GQM2195C2E270JB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5299-2-ND.
CAP CER 27PF 250V C0G HIQ 0805 - GQM2195C2E270JB12D
Order 'cap cer 27pf 250v c0g hiq 0805 - GQM2195C2E270JB12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5299-6-ND.
CAP CER 27PF 250V C0G HIQ 0805 - GQM2195C2E270GB12D
Order 'cap cer 27pf 250v c0g hiq 0805 - GQM2195C2E270GB12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GQM2195C2E270GB12D-ND.
CAP CER 2.7PF 250V C0G 0603 - ERB1885C2E2R7BDX1D
Order 'cap cer 2.7pf 250v c0g 0603 - ERB1885C2E2R7BDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4851-1-ND.
CAP CER 2.7PF 250V C0G 0603 - ERB1885C2E2R7BDX1D
Order 'cap cer 2.7pf 250v c0g 0603 - ERB1885C2E2R7BDX1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4851-2-ND.
Send this link via E-Mail
Help With This Screen
