Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 100PF 250V C0G 0603 - ERB1885C2E101JDX5D

Digi-Key Part Number 490-4870-2-ND
Price Break
4000
12000
24000
Unit Price
.06000
.04600
.04400
Extended Price
240.00
552.00
1056.00
Manufacturer Part NumberERB1885C2E101JDX5D
DescriptionCAP CER 100PF 250V C0G 0603
Quantity Available 4000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERB1885C2E101JDX5D
VendorMurata Electronics North America
CategoryCapacitors
Capacitance100pF
Voltage - Rated250V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesHigh Frequency (HF)
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesERB
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERB1885C2E101JDX5D
ERB1885C2E101JDX5D
490 4870 2 ND
49048702ND
490-4870-2

ERB1885C2E101JDX5D Specification Sheet

Image of CAP CER 100PF 250V C0G 0603 - ERB1885C2E101JDX5D

CAP CER 100PF 250V C0G 0603 - ERB1885C2E101JDX5D (490-4870-2-ND)

Related parts :
CAP CER 100PF 250V C0G 0603 - ERB1885C2E101JDX5D
 Order 'cap cer 100pf 250v c0g 0603 - ERB1885C2E101JDX5D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4870-1-ND.
CAP CER 100PF 250V C0G 0603 - ERB1885C2E101JDX5D
 Order 'cap cer 100pf 250v c0g 0603 - ERB1885C2E101JDX5D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4870-2-ND.
CAP CER 100PF 250V C0G 0603 - ERB1885C2E101JDX5D
 Order 'cap cer 100pf 250v c0g 0603 - ERB1885C2E101JDX5D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4870-6-ND.
CAP CER 100PF 100V C0G 0603 - GCM1885C2A101JA16D
 Order 'cap cer 100pf 100v c0g 0603 - GCM1885C2A101JA16D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4771-2-ND.
CAP CER 0.5PF 250V C0G 0603 - ERB1885C2ER50CDX1D
 Order 'cap cer 0.5pf 250v c0g 0603 - ERB1885C2ER50CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4845-1-ND.
CAP CER 0.5PF 250V C0G 0603 - ERB1885C2ER50CDX1D
 Order 'cap cer 0.5pf 250v c0g 0603 - ERB1885C2ER50CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4845-2-ND.
CAP CER 0.5PF 250V C0G 0603 - ERB1885C2ER50CDX1D
 Order 'cap cer 0.5pf 250v c0g 0603 - ERB1885C2ER50CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4845-6-ND.
CAP CER 1PF 250V C0G 0603 - ERB1885C2E1R0CDX1D
 Order 'cap cer 1pf 250v c0g 0603 - ERB1885C2E1R0CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4846-1-ND.
CAP CER 1PF 250V C0G 0603 - ERB1885C2E1R0CDX1D
 Order 'cap cer 1pf 250v c0g 0603 - ERB1885C2E1R0CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4846-2-ND.
CAP CER 1PF 250V C0G 0603 - ERB1885C2E1R0CDX1D
 Order 'cap cer 1pf 250v c0g 0603 - ERB1885C2E1R0CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4846-6-ND.
CAP CER 1.2PF 250V C0G 0603 - ERB1885C2E1R2BDX1D
 Order 'cap cer 1.2pf 250v c0g 0603 - ERB1885C2E1R2BDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4847-1-ND.
CAP CER 1.2PF 250V C0G 0603 - ERB1885C2E1R2BDX1D
 Order 'cap cer 1.2pf 250v c0g 0603 - ERB1885C2E1R2BDX1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4847-2-ND.
CAP CER 1.2PF 250V C0G 0603 - ERB1885C2E1R2BDX1D
 Order 'cap cer 1.2pf 250v c0g 0603 - ERB1885C2E1R2BDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4847-6-ND.
CAP CER 1.5PF 250V C0G 0603 - ERB1885C2E1R5CDX1D
 Order 'cap cer 1.5pf 250v c0g 0603 - ERB1885C2E1R5CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4848-1-ND.
CAP CER 1.5PF 250V C0G 0603 - ERB1885C2E1R5CDX1D
 Order 'cap cer 1.5pf 250v c0g 0603 - ERB1885C2E1R5CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4848-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 100PF 250V C0G 0603 - ERB1885C2E101JDX5D Next: CAP CER 100PF 250V C0G 0603 - ERB1885C2E101JDX5D