CAP CER 68PF 250V C0G 0603 - ERB1885C2E680JDX5D - Capacitors
| Digi-Key Part Number | 490-4868-2-ND |
4000 12000 24000 |
.06000 .04600 .04400 |
Extended Price
240.00 552.00 1056.00 |
| Manufacturer Part Number | ERB1885C2E680JDX5D | |||
| Description | CAP CER 68PF 250V C0G 0603 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERB1885C2E680JDX5D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Frequency (HF) |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | ERB |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERB1885C2E680JDX5D ERB1885C2E680JDX5D 490 4868 2 ND 49048682ND 490-4868-2 |
ERB1885C2E680JDX5D Specification Sheet
CAP CER 68PF 250V C0G 0603 - ERB1885C2E680JDX5D (490-4868-2-ND) - Capacitors
Related parts Capacitors :CAP CER 68PF 250V C0G 0603 - ERB1885C2E680JDX5D
Order 'cap cer 68pf 250v c0g 0603 - ERB1885C2E680JDX5D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4868-1-ND.
CAP CER 68PF 250V C0G 0603 - ERB1885C2E680JDX5D
Order 'cap cer 68pf 250v c0g 0603 - ERB1885C2E680JDX5D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4868-2-ND.
CAP CER 68PF 250V C0G 0603 - ERB1885C2E680JDX5D
Order 'cap cer 68pf 250v c0g 0603 - ERB1885C2E680JDX5D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4868-6-ND.
CAP CER 6.8PF 250V C0G 0603 - ERB1885C2E6R8CDX1D
Order 'cap cer 6.8pf 250v c0g 0603 - ERB1885C2E6R8CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4856-1-ND.
CAP CER 6.8PF 250V C0G 0603 - ERB1885C2E6R8CDX1D
Order 'cap cer 6.8pf 250v c0g 0603 - ERB1885C2E6R8CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4856-2-ND.
CAP CER 6.8PF 250V C0G 0603 - ERB1885C2E6R8CDX1D
Order 'cap cer 6.8pf 250v c0g 0603 - ERB1885C2E6R8CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4856-6-ND.
CAP CER 6.8PF 50V C0G 0603 - GRM1885C1H6R8CZ01D
Order 'cap cer 6.8pf 50v c0g 0603 - GRM1885C1H6R8CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1395-1-ND.
CAP CER 6.8PF 50V C0G 0603 - GRM1885C1H6R8CZ01D
Order 'cap cer 6.8pf 50v c0g 0603 - GRM1885C1H6R8CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1395-2-ND.
CAP CER 6.8PF 50V C0G 0603 - GRM1885C1H6R8CZ01D
Order 'cap cer 6.8pf 50v c0g 0603 - GRM1885C1H6R8CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1395-6-ND.
CAP CER 6.8PF 50V C0G 0603 - GRM1885C1H6R8DZ01D
Order 'cap cer 6.8pf 50v c0g 0603 - GRM1885C1H6R8DZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1396-1-ND.
CAP CER 6.8PF 50V C0G 0603 - GRM1885C1H6R8DZ01D
Order 'cap cer 6.8pf 50v c0g 0603 - GRM1885C1H6R8DZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1396-2-ND.
CAP CER 6.8PF 50V C0G 0603 - GRM1885C1H6R8DZ01D
Order 'cap cer 6.8pf 50v c0g 0603 - GRM1885C1H6R8DZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1396-6-ND.
CAP CER 0.5PF 250V C0G 0603 - ERB1885C2ER50CDX1D
Order 'cap cer 0.5pf 250v c0g 0603 - ERB1885C2ER50CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4845-1-ND.
CAP CER 0.5PF 250V C0G 0603 - ERB1885C2ER50CDX1D
Order 'cap cer 0.5pf 250v c0g 0603 - ERB1885C2ER50CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4845-2-ND.
CAP CER 0.5PF 250V C0G 0603 - ERB1885C2ER50CDX1D
Order 'cap cer 0.5pf 250v c0g 0603 - ERB1885C2ER50CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4845-6-ND.
Send this link via E-Mail
Help With This Screen