Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AGM12DRMT-S288

CONN EDGECARD EXTEND 24POS .156 - AGM12DRMT-S288

Digi-Key Part Number AGM12DRMT-S288-ND
Price Break
10
Unit Price
13.84500
Extended Price
138.45
Manufacturer Part NumberAGM12DRMT-S288
DescriptionCONN EDGECARD EXTEND 24POS .156
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AGM12DRMT-S288
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AGM12DRMT-S288
Technical/Catalog InformationAGM12DRMT-S288
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 24
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AGM12DRMT S288
AGM12DRMTS288

AGM12DRMT-S288 Specification Sheet

Image of CONN EDGECARD EXTEND 24POS .156 - AGM12DRMT-S288

CONN EDGECARD EXTEND 24POS .156 - AGM12DRMT-S288 (AGM12DRMT-S288-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AGM12DRMT-S288
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AGM12DRMT-S288
 Order 'conn edgecard extend 24pos .156 - AGM12DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM12DRMD-S288
 Order 'conn edgecard extend 24pos .156 - ABM12DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM12DRMH-S288
 Order 'conn edgecard extend 24pos .156 - ABM12DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM12DRMI-S288
 Order 'conn edgecard extend 24pos .156 - ABM12DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABM12DRMN-S288
 Order 'conn edgecard extend 24pos .156 - ABM12DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM12DRMT-S288
 Order 'conn edgecard extend 24pos .156 - ABM12DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM12DRSD-S288
 Order 'conn edgecard extend 24pos .156 - ABM12DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM12DRSH-S288
 Order 'conn edgecard extend 24pos .156 - ABM12DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM12DRSI-S288
 Order 'conn edgecard extend 24pos .156 - ABM12DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABM12DRSN-S288
 Order 'conn edgecard extend 24pos .156 - ABM12DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM12DRST-S288
 Order 'conn edgecard extend 24pos .156 - ABM12DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRST-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM12DTKD-S288
 Order 'conn edgecard extend 24pos .156 - ABM12DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTKD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM12DTKH-S288
 Order 'conn edgecard extend 24pos .156 - ABM12DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTKH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM12DTKI-S288
 Order 'conn edgecard extend 24pos .156 - ABM12DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTKI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABM12DTKN-S288
 Order 'conn edgecard extend 24pos .156 - ABM12DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTKN-S288-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AGM12DRMT-S288
Send this link via E-Mail
Help With This Screen

CONN EDGECARD EXTEND 24POS .156 - AGM12DRMT-S288
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD EXTEND 24POS .156 - AGM12DRMN-S288 Next: CONN EDGECARD EXTEND 24POS .156 - AGM12DRSD-S288
CONN EDGECARD EXTEND 24POS .156 - AGM12DRMT-S288