CAP CER 27PF 250V C0G 0603 - ERB1885C2E270JDX5D
| Digi-Key Part Number | 490-4863-6-ND |
10 100 500 1000 |
.36400 .21520 .12412 .08606 |
Extended Price
3.64 21.52 62.06 86.06 |
| Manufacturer Part Number | ERB1885C2E270JDX5D | |||
| Description | CAP CER 27PF 250V C0G 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERB1885C2E270JDX5D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERB1885C2E270JDX5D ERB1885C2E270JDX5D 490 4863 6 ND 49048636ND 490-4863-6 |
ERB1885C2E270JDX5D Specification Sheet
CAP CER 27PF 250V C0G 0603 - ERB1885C2E270JDX5D (490-4863-6-ND)
Related parts :CAP CER 27PF 250V C0G 0603 - ERB1885C2E270JDX5D
Order 'cap cer 27pf 250v c0g 0603 - ERB1885C2E270JDX5D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4863-1-ND.
CAP CER 27PF 250V C0G 0603 - ERB1885C2E270JDX5D
Order 'cap cer 27pf 250v c0g 0603 - ERB1885C2E270JDX5D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4863-2-ND.
CAP CER 27PF 250V C0G 0603 - ERB1885C2E270JDX5D
Order 'cap cer 27pf 250v c0g 0603 - ERB1885C2E270JDX5D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4863-6-ND.
CAP CER 2.7PF 250V C0G 0603 - ERB1885C2E2R7BDX1D
Order 'cap cer 2.7pf 250v c0g 0603 - ERB1885C2E2R7BDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4851-1-ND.
CAP CER 2.7PF 250V C0G 0603 - ERB1885C2E2R7BDX1D
Order 'cap cer 2.7pf 250v c0g 0603 - ERB1885C2E2R7BDX1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4851-2-ND.
CAP CER 2.7PF 250V C0G 0603 - ERB1885C2E2R7BDX1D
Order 'cap cer 2.7pf 250v c0g 0603 - ERB1885C2E2R7BDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4851-6-ND.
CAP CER 2.7PF 50V C0G 0603 - GRM1885C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0603 - GRM1885C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1382-1-ND.
CAP CER 2.7PF 50V C0G 0603 - GRM1885C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0603 - GRM1885C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1382-2-ND.
CAP CER 2.7PF 50V C0G 0603 - GRM1885C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0603 - GRM1885C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1382-6-ND.
CAP CER 0.5PF 250V C0G 0603 - ERB1885C2ER50CDX1D
Order 'cap cer 0.5pf 250v c0g 0603 - ERB1885C2ER50CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4845-1-ND.
CAP CER 0.5PF 250V C0G 0603 - ERB1885C2ER50CDX1D
Order 'cap cer 0.5pf 250v c0g 0603 - ERB1885C2ER50CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4845-2-ND.
CAP CER 0.5PF 250V C0G 0603 - ERB1885C2ER50CDX1D
Order 'cap cer 0.5pf 250v c0g 0603 - ERB1885C2ER50CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4845-6-ND.
CAP CER 1PF 250V C0G 0603 - ERB1885C2E1R0CDX1D
Order 'cap cer 1pf 250v c0g 0603 - ERB1885C2E1R0CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4846-1-ND.
CAP CER 1PF 250V C0G 0603 - ERB1885C2E1R0CDX1D
Order 'cap cer 1pf 250v c0g 0603 - ERB1885C2E1R0CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4846-2-ND.
CAP CER 1PF 250V C0G 0603 - ERB1885C2E1R0CDX1D
Order 'cap cer 1pf 250v c0g 0603 - ERB1885C2E1R0CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4846-6-ND.
Send this link via E-Mail
Help With This Screen
