Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 47UF 6.3V X7R 1210 - GCM32ER70J476KE19L - Capacitors

Digi-Key Part Number 490-4844-1-ND
Price Break
10
100
500
Unit Price
4.04500
2.39010
1.37888
Extended Price
40.45
239.01
689.44
Manufacturer Part NumberGCM32ER70J476KE19L
DescriptionCAP CER 47UF 6.3V X7R 1210
Quantity Available 700
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGCM32ER70J476KE19L
VendorMurata Electronics
CategoryCapacitors
Other Names GCM32ER70J476KE19L
GCM32ER70J476KE19L
490 4844 1 ND
49048441ND
490-4844-1


Image of CAP CER 47UF 6.3V X7R 1210 - GCM32ER70J476KE19L

CAP CER 47UF 6.3V X7R 1210 - GCM32ER70J476KE19L (490-4844-1-ND) - Capacitors

Related parts Capacitors:
CAP CER 4.7UF 50V 10% X7R 1210 - GRM32ER71H475KA88L
 Order 'cap cer 4.7uf 50v 10% x7r 1210 - GRM32ER71H475KA88L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1864-1-ND.
CAP CER 4.7UF 50V 10% X7R 1210 - GRM32ER71H475KA88L
 Order 'cap cer 4.7uf 50v 10% x7r 1210 - GRM32ER71H475KA88L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1864-2-ND.
CAP CER 4.7UF 16V 10% X7R 1210 - GRM32RR71C475KC01L
 Order 'cap cer 4.7uf 16v 10% x7r 1210 - GRM32RR71C475KC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1872-1-ND.
CAP CER 4.7UF 16V 10% X7R 1210 - GRM32RR71C475KC01L
 Order 'cap cer 4.7uf 16v 10% x7r 1210 - GRM32RR71C475KC01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1872-2-ND.
CAP CER 4.7UF 16V 20% X7R 1210 - GRM32RR71C475MC01L
 Order 'cap cer 4.7uf 16v 20% x7r 1210 - GRM32RR71C475MC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1873-1-ND.
CAP CER 4.7UF 16V 20% X7R 1210 - GRM32RR71C475MC01L
 Order 'cap cer 4.7uf 16v 20% x7r 1210 - GRM32RR71C475MC01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1873-2-ND.
CAP CER 4.7UF 50V 10% X7R 1210 - GRM32ER71H475KA88L
 Order 'cap cer 4.7uf 50v 10% x7r 1210 - GRM32ER71H475KA88L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1864-6-ND.
CAP CER 4.7UF 16V 10% X7R 1210 - GRM32RR71C475KC01L
 Order 'cap cer 4.7uf 16v 10% x7r 1210 - GRM32RR71C475KC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1872-6-ND.
CAP CER 4.7UF 16V 20% X7R 1210 - GRM32RR71C475MC01L
 Order 'cap cer 4.7uf 16v 20% x7r 1210 - GRM32RR71C475MC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1873-6-ND.
CAP CER .47UF 25V 10% X7R 0805 - GRM21BR71E474KC01L
 Order 'cap cer .47uf 25v 10% x7r 0805 - GRM21BR71E474KC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1680-1-ND.
CAP CER .47UF 25V 10% X7R 0805 - GRM21BR71E474KC01L
 Order 'cap cer .47uf 25v 10% x7r 0805 - GRM21BR71E474KC01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1680-2-ND.
CAP CER .47UF 25V 20% X7R 0805 - GRM21BR71E474MA01L
 Order 'cap cer .47uf 25v 20% x7r 0805 - GRM21BR71E474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1681-1-ND.
CAP CER .47UF 25V 20% X7R 0805 - GRM21BR71E474MA01L
 Order 'cap cer .47uf 25v 20% x7r 0805 - GRM21BR71E474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1681-2-ND.
CAP CER .47UF 16V 10% X7R 0805 - GRM219R71C474KC01D
 Order 'cap cer .47uf 16v 10% x7r 0805 - GRM219R71C474KC01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1685-1-ND.
CAP CER .47UF 16V 10% X7R 0805 - GRM219R71C474KC01D
 Order 'cap cer .47uf 16v 10% x7r 0805 - GRM219R71C474KC01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1685-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 47UF 6.3V X7R 1210 - C1210C476M9RACTU Next: CAP CER 47UF 6.3V X7R 1210 - GCM32ER70J476KE19L