CONN EDGECARD 24POS .156 WW - AGM12DRMH - Connectors
| Digi-Key Part Number | AGM12DRMH-ND |
10 |
11.52000 |
Extended Price
115.20 |
| Manufacturer Part Number | AGM12DRMH | |||
| Description | CONN EDGECARD 24POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AGM12DRMH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AGM12DRMH AGM12DRMH |
AGM12DRMH Specification Sheet
CONN EDGECARD 24POS .156 WW - AGM12DRMH (AGM12DRMH-ND) - Connectors
Related parts Connectors :CONN EDGECARD 24POS .156 WW - AGM12DRMH
Order 'conn edgecard 24pos .156 ww - AGM12DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRMH-ND.
CONN EDGECARD 24POS .156 WW - ABM12DRMD
Order 'conn edgecard 24pos .156 ww - ABM12DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMD-ND.
CONN EDGECARD 24POS .156 WW - ABM12DRMD-S664
Order 'conn edgecard 24pos .156 ww - ABM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMD-S664-ND.
CONN EDGECARD 24POS .156 WW - ABM12DRMH
Order 'conn edgecard 24pos .156 ww - ABM12DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMH-ND.
CONN EDGECARD 24POS .156 WW - ABM12DRMN
Order 'conn edgecard 24pos .156 ww - ABM12DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMN-ND.
CONN EDGECARD 24POS .156 WW - ABM12DRMN-S664
Order 'conn edgecard 24pos .156 ww - ABM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMN-S664-ND.
CONN EDGECARD 24POS .156 WW - ABM12DRMS
Order 'conn edgecard 24pos .156 ww - ABM12DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMS-ND.
CONN EDGECARD 24POS .156 WW - ABM12DRMT
Order 'conn edgecard 24pos .156 ww - ABM12DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMT-ND.
CONN EDGECARD 24POS .156 WW - ABM12DRMT-S664
Order 'conn edgecard 24pos .156 ww - ABM12DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMT-S664-ND.
CONN EDGECARD 24POS .156 WW - ACM12DRMD
Order 'conn edgecard 24pos .156 ww - ACM12DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMD-ND.
CONN EDGECARD 24POS .156 WW - ACM12DRMD-S664
Order 'conn edgecard 24pos .156 ww - ACM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMD-S664-ND.
CONN EDGECARD 24POS .156 WW - ACM12DRMH
Order 'conn edgecard 24pos .156 ww - ACM12DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMH-ND.
CONN EDGECARD 24POS .156 WW - ACM12DRMN
Order 'conn edgecard 24pos .156 ww - ACM12DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMN-ND.
CONN EDGECARD 24POS .156 WW - ACM12DRMN-S664
Order 'conn edgecard 24pos .156 ww - ACM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMN-S664-ND.
CONN EDGECARD 24POS .156 WW - ACM12DRMS
Order 'conn edgecard 24pos .156 ww - ACM12DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMS-ND.
Send this link via E-Mail
Help With This Screen
