SINGLE POSITIVE AND GATE SC-70 - SN74LVC1G08DCKR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11602-6-ND |
1 25 100 250 500 1000 |
.40000 .31240 .22000 .15000 .12000 .09500 |
Extended Price
0.40 7.81 22.00 37.50 60.00 95.00 |
| Manufacturer Part Number | SN74LVC1G08DCKR | |||
| Description | SINGLE POSITIVE AND GATE SC-70 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC1G08DCKR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Series | 74LVC |
| Package / Case | SC-70-5 |
| Logic Type | AND Gate |
| Packaging | Digi-ReelĀ® |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 32mA, 32mA |
| Supply Voltage | 1.65 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC1G08DCKR SN74LVC1G08DCKR 296 11602 6 ND 296116026ND 296-11602-6 |
SN74LVC1G08DCKR Specification Sheet
SINGLE POSITIVE AND GATE SC-70 - SN74LVC1G08DCKR (296-11602-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):SINGLE POSITIVE AND GATE SC-70 - SN74LVC1G08DCKR
Order 'single positive and gate sc-70 - SN74LVC1G08DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11602-1-ND.
SINGLE POSITIVE AND GATE SC-70 - SN74LVC1G08DCKR
Order 'single positive and gate sc-70 - SN74LVC1G08DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11602-6-ND.
SINGLE POSITIVE AND GATE SC-70 - SN74LVC1G08DCKR
Order 'single positive and gate sc-70 - SN74LVC1G08DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11602-2-ND.
IC SINGLE INVERTER GATE SC-70-5 - SN74AUC1G04DCKR
Order 'ic single inverter gate sc-70-5 - SN74AUC1G04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13169-1-ND.
IC SINGLE INVERTER GATE SC-70-5 - SN74AUC1GU04DCKR
Order 'ic single inverter gate sc-70-5 - SN74AUC1GU04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13175-1-ND.
IC 2-IN POS-NAND GATE SC-70-5 - SN74AUC1G00DCKR
Order 'ic 2-in pos-nand gate sc-70-5 - SN74AUC1G00DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13165-1-ND.
IC DUAL INVERTER GATE SC-70-6 - SN74LVC2G04DCKR
Order 'ic dual inverter gate sc-70-6 - SN74LVC2G04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13262-1-ND.
IC DUAL INVERTER GATE SC-70-6 - SN74LVC2GU04DCKR
Order 'ic dual inverter gate sc-70-6 - SN74LVC2GU04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13277-1-ND.
IC DUAL INVERTER GATE SC-70-6 - SN74AUC2G04DCKR
Order 'ic dual inverter gate sc-70-6 - SN74AUC2G04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16688-1-ND.
IC DUAL INVERTER GATE SC-70-6 - SN74LVC2G04DCKR
Order 'ic dual inverter gate sc-70-6 - SN74LVC2G04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13262-6-ND.
IC DUAL BUFFER GATE SC-70-6 - SN74LVC2G34DCKR
Order 'ic dual buffer gate sc-70-6 - SN74LVC2G34DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13497-1-ND.
IC DUAL BUFFER GATE SC-70-6 - SN74LVC2G34DCKR
Order 'ic dual buffer gate sc-70-6 - SN74LVC2G34DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13497-6-ND.
IC POSITIVE-OR GATE 2-IN SC-70 - SN74LVC1G32DCKR
Order 'ic positive-or gate 2-in sc-70 - SN74LVC1G32DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9848-1-ND.
IC POSITIVE-OR GATE 2-IN SC-70 - SN74LVC1G32DCKR
Order 'ic positive-or gate 2-in sc-70 - SN74LVC1G32DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9848-6-ND.
IC SINGLE LV R-R OP AMP SC-70-5 - LMV321IDCKR
Order 'ic single lv r-r op amp sc-70-5 - LMV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9568-1-ND.
Send this link via E-Mail
Help With This Screen