Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM12DRMD-S664

CONN EDGECARD 24POS .156 WW - AGM12DRMD-S664 - Connectors

Digi-Key Part Number AGM12DRMD-S664-ND
Price Break
10
Unit Price
15.27000
Extended Price
152.70
Manufacturer Part NumberAGM12DRMD-S664
DescriptionCONN EDGECARD 24POS .156 WW
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM12DRMD-S664
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM12DRMD-S664
Technical/Catalog InformationAGM12DRMD-S664
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.125" (3.18mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
FeaturesFlange
Number of Positions 24
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AGM12DRMD S664
AGM12DRMDS664

AGM12DRMD-S664 Specification Sheet

Image of CONN EDGECARD 24POS .156 WW - AGM12DRMD-S664

CONN EDGECARD 24POS .156 WW - AGM12DRMD-S664 (AGM12DRMD-S664-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM12DRMD-S664
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - AGM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - ABM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - ABM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRMT-S664
 Order 'conn edgecard 24pos .156 ww - ABM12DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - ACM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - ACM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM12DRMT-S664
 Order 'conn edgecard 24pos .156 ww - ACM12DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM12DRMD
 Order 'conn edgecard 24pos .156 ww - AGM12DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AGM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - AGM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM12DRMT-S664
 Order 'conn edgecard 24pos .156 ww - AGM12DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - AMM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - AMM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM12DRMT-S664
 Order 'conn edgecard 24pos .156 ww - AMM12DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - ASM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - ASM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRMN-S664-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM12DRMD-S664
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 24POS .156 WW - AGM12DRMD-S664
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 24POS .156 WW - AGM12DRMD Next: CONN EDGECARD 24POS .156 WW - AGM12DRMH
CONN EDGECARD 24POS .156 WW - AGM12DRMD-S664