Gold Panel Mount; Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 10066619-001LF
CONN HEADER 4POS R/A GOLD PCB - 10066619-001LF - Connectors, Interconnects
| Digi-Key Part Number | 10066619-001LF-ND |
1000 |
1.65899 |
Extended Price
1658.99 |
| Manufacturer Part Number | 10066619-001LF | |||
| Description | CONN HEADER 4POS R/A GOLD PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10066619-001LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | White |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Panel Mount; Through Hole, Right Angle |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10066619 001LF 10066619001LF |
CONN HEADER 4POS R/A GOLD PCB - 10066619-001LF (10066619-001LF-ND) - Connectors, Interconnects
Related parts Gold Panel Mount; Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 10066619-001LFGold Panel Mount; Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 10066619-001LF
Order 'conn header 4pos r/a gold pcb - 10066619-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10066619-001LF-ND.
Gold Panel Mount; Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 10069230-001LF
Order 'conn header 24pos r/a gold pcb - 10069230-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10069230-001LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 76384-304LF
Order 'conn header 4pos .100" str gold - 76384-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1306-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 78208-104HLF
Order 'conn header 4pos sgl r/a pcb au - 78208-104HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2450-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57102-G06-02LF
Order 'conn header 4pos 2mm str dl pcb - 57102-G06-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2591-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 75867-130LF
Order 'conn header 4pos dual r/a pcb - 75867-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3077-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 10075024-G01-02LF
Order 'conn header 4pos vert 2mm gold - 10075024-G01-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2886-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 78208-404HLF
Order 'conn header 4pos sgl r/a pcb - 78208-404HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78208-404HLF-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 104894-6
Order 'conn header 60pos r/a gold pcb - 104894-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104894-6-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 104895-2
Order 'conn header 20pos r/a gold pcb - 104895-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104895-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-2041
Order 'conn header 4pos .100 vert gold - 10-89-2041' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2041-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 10-89-9047
Order 'conn header 4pos .100 vert gold - 10-89-9047' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-9047-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 147058-1
Order 'conn header 4pos .150 vert gold - 147058-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 147058-1-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 151204-8322-TH
Order 'conn header 4pos 2mm str gold - 151204-8322-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151204-8322-TH-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 208212-3
Order 'conn header 6pos r/a gold pcb - 208212-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208212-3-ND.
Options for Gold Panel Mount; Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 10066619-001LF
Send this link via E-Mail
Help With This Screen
