DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1418G
| Digi-Key Part Number | A0PPT-1418G-ND |
1 10 100 250 500 1000 2500 5000 |
3.58000 2.91400 2.14700 1.85308 1.72528 1.48758 1.40579 1.35978 |
Extended Price
3.58 29.14 214.70 463.27 862.64 1487.58 3514.47 6798.90 |
| Manufacturer Part Number | A0PPT-1418G | |||
| Description | DIP CABLE- ADP14T/ AE14M / ADP14 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A0PPT-1418G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 14 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A0PPT 1418G A0PPT1418G |
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1418G (A0PPT-1418G-ND)
Related parts:DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1418G
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1418G-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1406G
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1406G-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1406M
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1406M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1418M
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1418M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1436G
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1436G-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1436M
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1436M-ND.
DIP CABLE- ADP14G/ AE14M / ADP14 - A0PPG-1418G
Order 'dip cable- adp14g/ ae14m / adp14 - A0PPG-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1418G-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A6PPT-1406M
Order 'dip cable- adp14t/ ae14m / adp14 - A6PPT-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-1406M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A6PPT-1418M
Order 'dip cable- adp14t/ ae14m / adp14 - A6PPT-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-1418M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A6PPT-1436M
Order 'dip cable- adp14t/ ae14m / adp14 - A6PPT-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-1436M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A8PPT-1406M
Order 'dip cable- adp14t/ ae14m / adp14 - A8PPT-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-1406M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A8PPT-1418M
Order 'dip cable- adp14t/ ae14m / adp14 - A8PPT-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-1418M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A8PPT-1436M
Order 'dip cable- adp14t/ ae14m / adp14 - A8PPT-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-1436M-ND.
DIP CABLE- ADP14G/ AE14M / ADP14 - A0PPG-1406M
Order 'dip cable- adp14g/ ae14m / adp14 - A0PPG-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1406M-ND.
DIP CABLE- ADP14G/ AE14M / ADP14 - A0PPG-1418M
Order 'dip cable- adp14g/ ae14m / adp14 - A0PPG-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1418M-ND.
Send this link via E-Mail
Help With This Screen