DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1406G - Cable Assemblies
| Digi-Key Part Number | A0PPT-1406G-ND |
1 10 100 250 500 1000 2500 5000 |
3.30000 2.68800 1.98060 1.70948 1.59158 1.37230 1.29684 1.25440 |
Extended Price
3.30 26.88 198.06 427.37 795.79 1372.30 3242.10 6272.00 |
| Manufacturer Part Number | A0PPT-1406G | |||
| Description | DIP CABLE- ADP14T/ AE14M / ADP14 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A0PPT-1406G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 14 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A0PPT 1406G A0PPT1406G |
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1406G (A0PPT-1406G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1406G
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1406G-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1406M
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1406M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1418G
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1418G-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1418M
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1418M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1436G
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1436G-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1436M
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1436M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A6PPT-1406M
Order 'dip cable- adp14t/ ae14m / adp14 - A6PPT-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-1406M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A6PPT-1418M
Order 'dip cable- adp14t/ ae14m / adp14 - A6PPT-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-1418M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A6PPT-1436M
Order 'dip cable- adp14t/ ae14m / adp14 - A6PPT-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-1436M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A8PPT-1406M
Order 'dip cable- adp14t/ ae14m / adp14 - A8PPT-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-1406M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A8PPT-1418M
Order 'dip cable- adp14t/ ae14m / adp14 - A8PPT-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-1418M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A8PPT-1436M
Order 'dip cable- adp14t/ ae14m / adp14 - A8PPT-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-1436M-ND.
DIP CABLE- ADP14G/ AE14M / ADP14 - A0PPG-1406M
Order 'dip cable- adp14g/ ae14m / adp14 - A0PPG-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1406M-ND.
DIP CABLE- ADP14G/ AE14M / ADP14 - A0PPG-1418G
Order 'dip cable- adp14g/ ae14m / adp14 - A0PPG-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1418G-ND.
DIP CABLE- ADP14G/ AE14M / ADP14 - A0PPG-1418M
Order 'dip cable- adp14g/ ae14m / adp14 - A0PPG-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1418M-ND.
Send this link via E-Mail
Help With This Screen