RES 47OHM 1/8W 5% 0805 SMD - KTR10EZPJ470
| Digi-Key Part Number | RHM47BDKR-ND |
10 50 200 1000 |
.19300 .10360 .05955 .04063 |
Extended Price
1.93 5.18 11.91 40.63 |
| Manufacturer Part Number | KTR10EZPJ470 | |||
| Description | RES 47OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KTR10EZPJ470 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Metal Oxide Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KTR10EZPJ470 KTR10EZPJ470 RHM47BDKR ND RHM47BDKRND RHM47BDKR |
KTR10EZPJ470 Specification Sheet
RES 47OHM 1/8W 5% 0805 SMD - KTR10EZPJ470 (RHM47BDKR-ND)
Related parts:RES 47OHM 1/8W 5% 0805 SMD - KTR10EZPJ470
Order 'res 47ohm 1/8w 5% 0805 smd - KTR10EZPJ470' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM47BDKR-ND.
RES 47 OHM 1/8W 5% 0805 SMD - KTR10EZPJ470
Order 'res 47 ohm 1/8w 5% 0805 smd - KTR10EZPJ470' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM47BCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ARCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ARDKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ARCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ARDKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - MCR10EZHJ104
Order 'res 100k ohm 1/8w 5% 0805 smd - MCR10EZHJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KACT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - MCR10EZHJ104
Order 'res 100k ohm 1/8w 5% 0805 smd - MCR10EZHJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KADKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - MCR10EZPJ104
Order 'res 100k ohm 1/8w 5% 0805 smd - MCR10EZPJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KARCT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - MCR10EZPJ104
Order 'res 100k ohm 1/8w 5% 0805 smd - MCR10EZPJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KARDKR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R0
Order 'res 1.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ1R0' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0ACT-ND.
Send this link via E-Mail
Help With This Screen