DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4036G
| Digi-Key Part Number | A0PPG-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
26.99000 21.97400 16.19100 13.97440 13.01064 11.21806 10.60126 10.25431 |
Extended Price
26.99 219.74 1619.10 3493.60 6505.32 11218.06 26503.15 51271.55 |
| Manufacturer Part Number | A0PPG-4036G | |||
| Description | DIP CABLE- ADP40G/ AE40M / ADP40 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A0PPG-4036G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 40 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A0PPG 4036G A0PPG4036G |
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4036G (A0PPG-4036G-ND)
Related parts :DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4036G
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4036G-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4006G
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4006G-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4006M
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4006M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4018G
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4018G-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4018M
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4018M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4036M
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4036M-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A0PPT-4036G
Order 'dip cable- adp40t/ ae40m / adp40 - A0PPT-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-4036G-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A6PPG-4006M
Order 'dip cable- adp40g/ ae40m / adp40 - A6PPG-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-4006M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A6PPG-4018M
Order 'dip cable- adp40g/ ae40m / adp40 - A6PPG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-4018M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A6PPG-4036M
Order 'dip cable- adp40g/ ae40m / adp40 - A6PPG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-4036M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A8PPG-4006M
Order 'dip cable- adp40g/ ae40m / adp40 - A8PPG-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-4006M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A8PPG-4018M
Order 'dip cable- adp40g/ ae40m / adp40 - A8PPG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-4018M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A8PPG-4036M
Order 'dip cable- adp40g/ ae40m / adp40 - A8PPG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-4036M-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A0PPT-4006G
Order 'dip cable- adp40t/ ae40m / adp40 - A0PPT-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-4006G-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A0PPT-4006M
Order 'dip cable- adp40t/ ae40m / adp40 - A0PPT-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-4006M-ND.
Send this link via E-Mail
Help With This Screen