33.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor KTR18EZPJ330
RES 33 OHM 1/4W 5% 1206 SMD - KTR18EZPJ330
| Digi-Key Part Number | RHM33PTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.03003 .02703 .02402 .02002 .01662 .01502 .01351 |
Extended Price
150.15 270.30 600.50 1001.00 1662.00 3755.00 6755.00 |
| Manufacturer Part Number | KTR18EZPJ330 | |||
| Description | RES 33 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KTR18EZPJ330 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KTR18EZPJ330 KTR18EZPJ330 RHM33PTR ND RHM33PTRND RHM33PTR |
KTR18EZPJ330 Specification Sheet
RES 33 OHM 1/4W 5% 1206 SMD - KTR18EZPJ330 (RHM33PTR-ND)
Related parts 33.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor KTR18EZPJ33033.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPJ330
Order 'res 33 ohm 1/4w 5% 1206 smd - KTR18EZPJ330' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM33PCT-ND.
33.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPJ330
Order 'res 33 ohm 1/4w 5% 1206 smd - KTR18EZPJ330' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM33PDKR-ND.
33.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor KTR18EZPJ330
Order 'res 33 ohm 1/4w 5% 1206 smd - KTR18EZPJ330' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM33PTR-ND.
3.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ3R3
Order 'res 3.3 ohm 1/4w 5% 1206 smd - MCR18EZHJ3R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.3ECT-ND.
33.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ330
Order 'res 33 ohm 1/4w 5% 1206 smd - MCR18EZHJ330' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM33ECT-ND.
33.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ330
Order 'res 33 ohm 1/4w 5% 1206 smd - MCR18EZHJ330' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM33EDKR-ND.
3.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ3R3
Order 'res 3.3 ohm 1/4w 5% 1206 smd - MCR18EZHJ3R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.3EDKR-ND.
33.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ330
Order 'res 33 ohm 1/4w 5% 1206 smd - MCR18EZPJ330' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM33ERCT-ND.
3.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ3R3
Order 'res 3.3 ohm 1/4w 5% 1206 smd - MCR18EZPJ3R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.3ERCT-ND.
3.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ3R3
Order 'res 3.3 ohm 1/4w 5% 1206 smd - MCR18EZPJ3R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.3ERDKR-ND.
33.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ330
Order 'res 33 ohm 1/4w 5% 1206 smd - MCR18EZPJ330' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM33ERDKR-ND.
33.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZPJ330
Order 'res 33 ohm 1/4w 5% 1206 smd - MCR18EZPJ330' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM33ERTR-ND.
3.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZPJ3R3
Order 'res 3.3 ohm 1/4w 5% 1206 smd - MCR18EZPJ3R3' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM3.3ERTR-ND.
3.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHJ3R3
Order 'res 3.3 ohm 1/4w 5% 1206 smd - MCR18EZHJ3R3' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM3.3ETR-ND.
33.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHJ330
Order 'res 33 ohm 1/4w 5% 1206 smd - MCR18EZHJ330' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM33ETR-ND.
Options for 33.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor KTR18EZPJ330
Send this link via E-Mail
Help With This Screen
