RES 3.0M OHM 1/4W 5% 1206 SMD - KTR18EZPJ305
| Digi-Key Part Number | RHM3.0MPCT-ND |
10 50 200 1000 |
.19300 .10360 .05955 .04063 |
Extended Price
1.93 5.18 11.91 40.63 |
| Manufacturer Part Number | KTR18EZPJ305 | |||
| Description | RES 3.0M OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 4950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KTR18EZPJ305 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.00M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Oxide Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KTR18EZPJ305 KTR18EZPJ305 RHM3 0MPCT ND RHM30MPCTND RHM3.0MPCT |
KTR18EZPJ305 Specification Sheet
RES 3.0M OHM 1/4W 5% 1206 SMD - KTR18EZPJ305 (RHM3.0MPCT-ND)
Related parts :RES 3.0M OHM 1/4W 5% 1206 SMD - KTR18EZPJ305
Order 'res 3.0m ohm 1/4w 5% 1206 smd - KTR18EZPJ305' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.0MPCT-ND.
RES 3.0M OHM 1/4W 5% 1206 SMD - KTR18EZPJ305
Order 'res 3.0m ohm 1/4w 5% 1206 smd - KTR18EZPJ305' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.0MPDKR-ND.
RES 3.0M OHM 1/4W 5% 1206 SMD - KTR18EZPJ305
Order 'res 3.0m ohm 1/4w 5% 1206 smd - KTR18EZPJ305' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM3.0MPTR-ND.
RES .3 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.3 5% R
Order 'res .3 ohm 1/4w 5% 1206 smd - RMC 1/8 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.35%R-ND.
RES 3 OHM 1/4W 5% 1206 SMD - RMC 1/8 3 5% R
Order 'res 3 ohm 1/4w 5% 1206 smd - RMC 1/8 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/835%R-ND.
RES 3 OHM 1/4W 5% 1206 SMD - RMCF 1/8 3 5% R
Order 'res 3 ohm 1/4w 5% 1206 smd - RMCF 1/8 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/835%R-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100EDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERCT-ND.
Send this link via E-Mail
Help With This Screen