RES 270 OHM 1/3W 5% 1206 SMD - ESR18EZPJ271 - Resistors
| Digi-Key Part Number | RHM270ICT-ND |
10 50 200 1000 |
.22900 .12320 .07075 .04829 |
Extended Price
2.29 6.16 14.15 48.29 |
| Manufacturer Part Number | ESR18EZPJ271 | |||
| Description | RES 270 OHM 1/3W 5% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESR18EZPJ271 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 270 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Oxide Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESR18EZPJ271 ESR18EZPJ271 RHM270ICT ND RHM270ICTND RHM270ICT |
ESR18EZPJ271 Specification Sheet
RES 270 OHM 1/3W 5% 1206 SMD - ESR18EZPJ271 (RHM270ICT-ND) - Resistors
Related parts Resistors:RES 270 OHM 1/3W 5% 1206 SMD - ESR18EZPJ271
Order 'res 270 ohm 1/3w 5% 1206 smd - ESR18EZPJ271' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270ICT-ND.
RES 270 OHM 1/3W 5% 1206 SMD - ESR18EZPJ271
Order 'res 270 ohm 1/3w 5% 1206 smd - ESR18EZPJ271' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270IDKR-ND.
RES 270 OHM 1/3W 5% 1206 SMD - ESR18EZPJ271
Order 'res 270 ohm 1/3w 5% 1206 smd - ESR18EZPJ271' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM270ITR-ND.
RES 270 OHM 1/4W 5% 1206 SMD - MCR18EZHJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - MCR18EZHJ271' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270ECT-ND.
RES 270 OHM 1/4W 5% 1206 SMD - MCR18EZHJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - MCR18EZHJ271' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270EDKR-ND.
RES 270 OHM 1/4W 5% 1206 SMD - MCR18EZPJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - MCR18EZPJ271' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270ERCT-ND.
RES 270 OHM 1/4W 5% 1206 SMD - MCR18EZPJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - MCR18EZPJ271' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270ERDKR-ND.
RES 270 OHM 1/4W 5% 1206 SMD - MCR18EZPJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - MCR18EZPJ271' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM270ERTR-ND.
RES 270 OHM 1/4W 5% 1206 SMD - MCR18EZHJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - MCR18EZHJ271' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM270ETR-ND.
RES 1.0K OHM 1/3W 5% 1206 SMD - ESR18EZPJ102
Order 'res 1.0k ohm 1/3w 5% 1206 smd - ESR18EZPJ102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0KICT-ND.
RES 1.0K OHM 1/3W 5% 1206 SMD - ESR18EZPJ102
Order 'res 1.0k ohm 1/3w 5% 1206 smd - ESR18EZPJ102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0KIDKR-ND.
RES 1.0K OHM 1/3W 5% 1206 SMD - ESR18EZPJ102
Order 'res 1.0k ohm 1/3w 5% 1206 smd - ESR18EZPJ102' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0KITR-ND.
RES 1.0M OHM 1/3W 5% 1206 SMD - ESR18EZPJ105
Order 'res 1.0m ohm 1/3w 5% 1206 smd - ESR18EZPJ105' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0MICT-ND.
RES 1.0M OHM 1/3W 5% 1206 SMD - ESR18EZPJ105
Order 'res 1.0m ohm 1/3w 5% 1206 smd - ESR18EZPJ105' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0MIDKR-ND.
RES 1.0M OHM 1/3W 5% 1206 SMD - ESR18EZPJ105
Order 'res 1.0m ohm 1/3w 5% 1206 smd - ESR18EZPJ105' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0MITR-ND.
Send this link via E-Mail
Help With This Screen