11.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ110
RES 11 OHM 1/4W 5% 0805 SMD - ESR10EZPJ110 - Resistors
| Digi-Key Part Number | RHM11KCT-ND |
10 50 200 1000 |
.14200 .07640 .04390 .02996 |
Extended Price
1.42 3.82 8.78 29.96 |
| Manufacturer Part Number | ESR10EZPJ110 | |||
| Description | RES 11 OHM 1/4W 5% 0805 SMD | |||
| Quantity Available | 14740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESR10EZPJ110 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESR10EZPJ110 ESR10EZPJ110 RHM11KCT ND RHM11KCTND RHM11KCT |
ESR10EZPJ110 Specification Sheet
RES 11 OHM 1/4W 5% 0805 SMD - ESR10EZPJ110 (RHM11KCT-ND) - Resistors
Related parts 11.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ11011.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ110
Order 'res 11 ohm 1/4w 5% 0805 smd - ESR10EZPJ110' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11KCT-ND.
11.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ110
Order 'res 11 ohm 1/4w 5% 0805 smd - ESR10EZPJ110' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11KDKR-ND.
11.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ110
Order 'res 11 ohm 1/4w 5% 0805 smd - ESR10EZPJ110' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11KTR-ND.
1.10 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ1R1
Order 'res 1.1 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KCT-ND.
1.10 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ1R1
Order 'res 1.1 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KDKR-ND.
1.10 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ1R1
Order 'res 1.1 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R1' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.1KTR-ND.
0.11 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR11
Order 'res .11 ohm 1/4w 5% 0805 smd - MCR10EZHJLR11' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR11-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ102
Order 'res 1.0k ohm 1/4w 5% 0805 smd - ESR10EZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KKCT-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ102
Order 'res 1.0k ohm 1/4w 5% 0805 smd - ESR10EZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KKDKR-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ102
Order 'res 1.0k ohm 1/4w 5% 0805 smd - ESR10EZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.0KKTR-ND.
10.0M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ106
Order 'res 10m ohm 1/4w 5% 0805 smd - ESR10EZPJ106' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10MKCT-ND.
10.0M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ106
Order 'res 10m ohm 1/4w 5% 0805 smd - ESR10EZPJ106' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10MKDKR-ND.
10.0M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ106
Order 'res 10m ohm 1/4w 5% 0805 smd - ESR10EZPJ106' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM10MKTR-ND.
1.10K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ112
Order 'res 1.1k ohm 1/4w 5% 0805 smd - ESR10EZPJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KKCT-ND.
1.10K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ112
Order 'res 1.1k ohm 1/4w 5% 0805 smd - ESR10EZPJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KKDKR-ND.
Options for 11.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ110
Send this link via E-Mail
Help With This Screen
