RES 1.6 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R6 - Resistors
| Digi-Key Part Number | RHM1.6KCT-ND |
10 50 200 1000 |
.14200 .07640 .04390 .02996 |
Extended Price
1.42 3.82 8.78 29.96 |
| Manufacturer Part Number | ESR10EZPJ1R6 | |||
| Description | RES 1.6 OHM 1/4W 5% 0805 SMD | |||
| Quantity Available | 4470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESR10EZPJ1R6 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.60 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Oxide Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESR10EZPJ1R6 ESR10EZPJ1R6 RHM1 6KCT ND RHM16KCTND RHM1.6KCT |
ESR10EZPJ1R6 Specification Sheet
RES 1.6 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R6 (RHM1.6KCT-ND) - Resistors
Related parts Resistors:RES 1.6 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R6
Order 'res 1.6 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R6' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6KCT-ND.
RES 1.6 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R6
Order 'res 1.6 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R6' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6KDKR-ND.
RES 1.6 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R6
Order 'res 1.6 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R6' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.6KTR-ND.
RES 1.8 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R8
Order 'res 1.8 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R8' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.8KCT-ND.
RES 1.8 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R8
Order 'res 1.8 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R8' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.8KDKR-ND.
RES 1.8K OHM 1/4W 5% 0805 SMD - ESR10EZPJ182
Order 'res 1.8k ohm 1/4w 5% 0805 smd - ESR10EZPJ182' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.8KKCT-ND.
RES 1.8K OHM 1/4W 5% 0805 SMD - ESR10EZPJ182
Order 'res 1.8k ohm 1/4w 5% 0805 smd - ESR10EZPJ182' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.8KKDKR-ND.
RES 1.8K OHM 1/4W 5% 0805 SMD - ESR10EZPJ182
Order 'res 1.8k ohm 1/4w 5% 0805 smd - ESR10EZPJ182' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.8KKTR-ND.
RES 1.8 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R8
Order 'res 1.8 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R8' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.8KTR-ND.
RES 100 OHM 1/4W 5% 0805 SMD - ESR10EZPJ101
Order 'res 100 ohm 1/4w 5% 0805 smd - ESR10EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KCT-ND.
RES 100 OHM 1/4W 5% 0805 SMD - ESR10EZPJ101
Order 'res 100 ohm 1/4w 5% 0805 smd - ESR10EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KDKR-ND.
RES 100K OHM 1/4W 5% 0805 SMD - ESR10EZPJ104
Order 'res 100k ohm 1/4w 5% 0805 smd - ESR10EZPJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KKCT-ND.
RES 100K OHM 1/4W 5% 0805 SMD - ESR10EZPJ104
Order 'res 100k ohm 1/4w 5% 0805 smd - ESR10EZPJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KKDKR-ND.
RES 100K OHM 1/4W 5% 0805 SMD - ESR10EZPJ104
Order 'res 100k ohm 1/4w 5% 0805 smd - ESR10EZPJ104' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100KKTR-ND.
RES 100 OHM 1/4W 5% 0805 SMD - ESR10EZPJ101
Order 'res 100 ohm 1/4w 5% 0805 smd - ESR10EZPJ101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100KTR-ND.
Send this link via E-Mail
Help With This Screen