RES 1.1K OHM 1/4W 5% 0805 SMD - ESR10EZPJ112 - Resistors
1.10K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ112
| Digi-Key Part Number | RHM1.1KKCT-ND |
10 50 200 1000 |
.14200 .07640 .04390 .02996 |
Extended Price
1.42 3.82 8.78 29.96 |
| Manufacturer Part Number | ESR10EZPJ112 | |||
| Description | RES 1.1K OHM 1/4W 5% 0805 SMD | |||
| Quantity Available | 9499 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESR10EZPJ112 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.10K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESR10EZPJ112 ESR10EZPJ112 RHM1 1KKCT ND RHM11KKCTND RHM1.1KKCT |
ESR10EZPJ112 Specification Sheet
RES 1.1K OHM 1/4W 5% 0805 SMD - ESR10EZPJ112 (RHM1.1KKCT-ND) - Resistors
Related parts 1.10K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ112RES 1.1K OHM 1/4W 5% 0805 SMD - ESR10EZPJ112
Order 'res 1.1k ohm 1/4w 5% 0805 smd - ESR10EZPJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KKCT-ND.
RES 1.1K OHM 1/4W 5% 0805 SMD - ESR10EZPJ112
Order 'res 1.1k ohm 1/4w 5% 0805 smd - ESR10EZPJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KKDKR-ND.
RES 1.1K OHM 1/4W 5% 1206 SMD - MCR18EZHJ112
Order 'res 1.1k ohm 1/4w 5% 1206 smd - MCR18EZHJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KECT-ND.
RES 11K OHM 1/4W 5% 1206 SMD - MCR18EZHJ113
Order 'res 11k ohm 1/4w 5% 1206 smd - MCR18EZHJ113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11KECT-ND.
RES 1.1K OHM 1/4W 5% 1206 SMD - MCR18EZHJ112
Order 'res 1.1k ohm 1/4w 5% 1206 smd - MCR18EZHJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KEDKR-ND.
RES 11K OHM 1/4W 5% 1206 SMD - MCR18EZHJ113
Order 'res 11k ohm 1/4w 5% 1206 smd - MCR18EZHJ113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11KEDKR-ND.
RES 1.1K OHM 1/4W 5% 1206 SMD - MCR18EZPJ112
Order 'res 1.1k ohm 1/4w 5% 1206 smd - MCR18EZPJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KERCT-ND.
RES 11K OHM 1/4W 5% 1206 SMD - MCR18EZPJ113
Order 'res 11k ohm 1/4w 5% 1206 smd - MCR18EZPJ113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11KERCT-ND.
RES 1.1K OHM 1/4W 5% 1206 SMD - MCR18EZPJ112
Order 'res 1.1k ohm 1/4w 5% 1206 smd - MCR18EZPJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KERDKR-ND.
RES 11K OHM 1/4W 5% 1206 SMD - MCR18EZPJ113
Order 'res 11k ohm 1/4w 5% 1206 smd - MCR18EZPJ113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11KERDKR-ND.
RES 1.1K OHM 1/4W 5% 1206 SMD - KTR18EZPJ112
Order 'res 1.1k ohm 1/4w 5% 1206 smd - KTR18EZPJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KPCT-ND.
RES 1.1K OHM 1/4W 5% 1206 SMD - KTR18EZPJ112
Order 'res 1.1k ohm 1/4w 5% 1206 smd - KTR18EZPJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KPDKR-ND.
RES 1.1K OHM 1/4W 5% 0805 SMD - ESR10EZPJ112
Order 'res 1.1k ohm 1/4w 5% 0805 smd - ESR10EZPJ112' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.1KKTR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - MCR18EZHJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - MCR18EZHJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100EDKR-ND.
Options for 1.10K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ112
Send this link via E-Mail
Help With This Screen
