RES 1.1 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R1
| Digi-Key Part Number | RHM1.1KCT-ND |
10 50 200 1000 |
.14200 .07640 .04390 .02996 |
Extended Price
1.42 3.82 8.78 29.96 |
| Manufacturer Part Number | ESR10EZPJ1R1 | |||
| Description | RES 1.1 OHM 1/4W 5% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESR10EZPJ1R1 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.10 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Oxide Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESR10EZPJ1R1 ESR10EZPJ1R1 RHM1 1KCT ND RHM11KCTND RHM1.1KCT |
ESR10EZPJ1R1 Specification Sheet
RES 1.1 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R1 (RHM1.1KCT-ND)
Related parts:RES 1.1 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R1
Order 'res 1.1 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R1' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1KCT-ND.
RES 1.1 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R1
Order 'res 1.1 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R1' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1KDKR-ND.
RES 1.1 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R1
Order 'res 1.1 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R1' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1KTR-ND.
RES 1.2 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R2
Order 'res 1.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2KCT-ND.
RES 1.2 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R2
Order 'res 1.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2KDKR-ND.
RES 1.2K OHM 1/4W 5% 0805 SMD - ESR10EZPJ122
Order 'res 1.2k ohm 1/4w 5% 0805 smd - ESR10EZPJ122' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2KKCT-ND.
RES 1.2K OHM 1/4W 5% 0805 SMD - ESR10EZPJ122
Order 'res 1.2k ohm 1/4w 5% 0805 smd - ESR10EZPJ122' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2KKDKR-ND.
RES 1.2K OHM 1/4W 5% 0805 SMD - ESR10EZPJ122
Order 'res 1.2k ohm 1/4w 5% 0805 smd - ESR10EZPJ122' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.2KKTR-ND.
RES 1.2 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R2
Order 'res 1.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.2KTR-ND.
RES 1.5 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R5
Order 'res 1.5 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R5' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.5KCT-ND.
RES 1.5 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R5
Order 'res 1.5 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R5' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.5KDKR-ND.
RES 1.5K OHM 1/4W 5% 0805 SMD - ESR10EZPJ152
Order 'res 1.5k ohm 1/4w 5% 0805 smd - ESR10EZPJ152' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.5KKCT-ND.
RES 1.5K OHM 1/4W 5% 0805 SMD - ESR10EZPJ152
Order 'res 1.5k ohm 1/4w 5% 0805 smd - ESR10EZPJ152' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.5KKDKR-ND.
RES 1.5K OHM 1/4W 5% 0805 SMD - ESR10EZPJ152
Order 'res 1.5k ohm 1/4w 5% 0805 smd - ESR10EZPJ152' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.5KKTR-ND.
RES 1.5 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R5
Order 'res 1.5 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R5' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.5KTR-ND.
Send this link via E-Mail
Help With This Screen