IC OPAMP SGL R-R LOW PWR 8SOIC - AD8557ACPZ-REEL7
| Digi-Key Part Number | AD8557ACPZ-REEL7CT-ND |
1 25 100 250 500 |
5.02000 4.01400 3.12200 2.96592 2.89900 |
Extended Price
5.02 100.35 312.20 741.48 1449.50 |
| Manufacturer Part Number | AD8557ACPZ-REEL7 | |||
| Description | IC OPAMP SGL R-R LOW PWR 8SOIC | |||
| Quantity Available | 1112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8557ACPZ-REEL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 - Single |
| Package / Case | 16-LFCSP |
| Slew Rate | - |
| Gain Bandwidth Product | 2MHz |
| Current - Supply | 1.8mA |
| Current - Output/Channel | 55mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8557ACPZ REEL7 AD8557ACPZREEL7 AD8557ACPZ REEL7CT ND AD8557ACPZREEL7CTND AD8557ACPZ-REEL7CT |
AD8557ACPZ-REEL7 Specification Sheet
IC OPAMP SGL R-R LOW PWR 8SOIC - AD8557ACPZ-REEL7 (AD8557ACPZ-REEL7CT-ND)
Related parts :IC OPAMP SGL R-R LOW PWR 8SOIC - AD8557ACPZ-REEL7
Order 'ic opamp sgl r-r low pwr 8soic - AD8557ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8557ACPZ-REEL7CT-ND.
IC OPAMP SGL R-R LOW PWR 8SOIC - AD8557ACPZ-REEL7
Order 'ic opamp sgl r-r low pwr 8soic - AD8557ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8557ACPZ-REEL7DKR-ND.
IC OPAMP SGL R-R LOW PWR 8SOIC - ADA4841-1YRZ-R7
Order 'ic opamp sgl r-r low pwr 8soic - ADA4841-1YRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-1YRZ-R7TR-ND.
IC OPAMP SGL R-R LOW PWR 8SOIC - ADA4841-1YRZ-RL
Order 'ic opamp sgl r-r low pwr 8soic - ADA4841-1YRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-1YRZ-RL-ND.
IC OPAMP SGL R-R LOW PWR 8SOIC - ADA4841-1YRZ-R7
Order 'ic opamp sgl r-r low pwr 8soic - ADA4841-1YRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-1YRZ-R7CT-ND.
IC OPAMP SGL R-R LOW PWR 8SOIC - ADA4841-1YRZ-R7
Order 'ic opamp sgl r-r low pwr 8soic - ADA4841-1YRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-1YRZ-R7DKR-ND.
IC OPAMP SGL R-R GEN PURP 8SOIC - AD8541ARZ-REEL7
Order 'ic opamp sgl r-r gen purp 8soic - AD8541ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541ARZ-REEL7-ND.
IC OPAMP SGL PREC 16V R-R 8SOIC - AD8661ARZ-REEL7
Order 'ic opamp sgl prec 16v r-r 8soic - AD8661ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8661ARZ-REEL7-ND.
IC OPAMP SGL R-R LOW PWR SOT23-6 - ADA4841-1YRJZ-R2
Order 'ic opamp sgl r-r low pwr sot23-6 - ADA4841-1YRJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-1YRJZ-R2-ND.
IC OPAMP SGL R-R LOW PWR SOT23-6 - ADA4841-1YRJZ-R7
Order 'ic opamp sgl r-r low pwr sot23-6 - ADA4841-1YRJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-1YRJZ-R7TR-ND.
IC OPAMP SGL R-R LOW PWR SOT23-6 - ADA4841-1YRJZ-RL
Order 'ic opamp sgl r-r low pwr sot23-6 - ADA4841-1YRJZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-1YRJZ-RL-ND.
IC OPAMP DUAL R-R LO PWR 8SOIC - OP281GSZ-REEL7
Order 'ic opamp dual r-r lo pwr 8soic - OP281GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP281GSZ-REEL7-ND.
IC OPAMP SGL R-R LOW PWR SOT23-6 - ADA4841-1YRJZ-R7
Order 'ic opamp sgl r-r low pwr sot23-6 - ADA4841-1YRJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-1YRJZ-R7CT-ND.
IC OPAMP SGL R-R LOW PWR SOT23-6 - ADA4841-1YRJZ-R7
Order 'ic opamp sgl r-r low pwr sot23-6 - ADA4841-1YRJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-1YRJZ-R7DKR-ND.
IC OPAMP HI SPEED LOW PWR 8SOIC - AD848JRZ-REEL7
Order 'ic opamp hi speed low pwr 8soic - AD848JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD848JRZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen