CONN HEADER 50POS QUICKIE E.O.N. - 10073456-062LF - Connectors
| Digi-Key Part Number | 10073456-062LF-ND |
305 |
4.22849 |
Extended Price
1289.69 |
| Manufacturer Part Number | 10073456-062LF | |||
| Description | CONN HEADER 50POS QUICKIE E.O.N. | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10073456-062LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10073456 062LF 10073456062LF |
10073456-062LF Specification Sheet
CONN HEADER 50POS QUICKIE E.O.N. - 10073456-062LF (10073456-062LF-ND) - Connectors
Related parts Connectors :CONN HEADER 50POS QUICKIE E.O.N. - 10073456-062LF
Order 'conn header 50pos quickie e.o.n. - 10073456-062LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10073456-062LF-ND.
CONN HEADER 50POS QUICKIE E.O.N. - 10080054-205LF
Order 'conn header 50pos quickie e.o.n. - 10080054-205LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10080054-205LF-ND.
CONN HEADER 14POS QUICKIE E.O.N. - 10073456-008LF
Order 'conn header 14pos quickie e.o.n. - 10073456-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10073456-008LF-ND.
CONN HEADER 50POS DUAL VERT PCB - 71918-150LF
Order 'conn header 50pos dual vert pcb - 71918-150LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1759-ND.
CONN HEADER 50POS DUAL R/A PCB - 71922-150LF
Order 'conn header 50pos dual r/a pcb - 71922-150LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1766-ND.
CONN HEADER 50POS DUAL R/A PCB - 75867-108LF
Order 'conn header 50pos dual r/a pcb - 75867-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1773-ND.
CONN HEADER 50POS DUAL VERT PCB - 75869-108LF
Order 'conn header 50pos dual vert pcb - 75869-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1780-ND.
CONN HEADER 50POS 2MM R/A DL PCB - 58102-G61-25LF
Order 'conn header 50pos 2mm r/a dl pcb - 58102-G61-25LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2527-ND.
CONN HEADER 50POS 2MM R/A DL PCB - 98423-G61-25LF
Order 'conn header 50pos 2mm r/a dl pcb - 98423-G61-25LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2546-ND.
CONN HEADER 50POS 2MM R/A DL PCB - 98464-G61-50LF
Order 'conn header 50pos 2mm r/a dl pcb - 98464-G61-50LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2579-ND.
CONN HEADER 50POS 2MM STR DL PCB - 98414-G06-50LF
Order 'conn header 50pos 2mm str dl pcb - 98414-G06-50LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2584-ND.
CONN HEADER 50POS 2MM STR DL PCB - 57102-G06-25LF
Order 'conn header 50pos 2mm str dl pcb - 57102-G06-25LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2624-ND.
CONN HEADER 50POS 2MM STR DL SMD - 57202-G52-25LF
Order 'conn header 50pos 2mm str dl smd - 57202-G52-25LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2638-ND.
CONN HEADER 50POS 2MM STR DL SMD - 98424-G52-50ALF
Order 'conn header 50pos 2mm str dl smd - 98424-G52-50ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2649-1-ND.
CONN HEADER 50POS 2MM STR DL SMD - 98424-G52-50ALF
Order 'conn header 50pos 2mm str dl smd - 98424-G52-50ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2649-2-ND.
Send this link via E-Mail
Help With This Screen