Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLEM9S-2LF
CBL FLEX 1.26 9 CONT STRAIGHT - SLEM9S-2LF - Connectors, Interconnects
| Digi-Key Part Number | SLEM9S-2LF-ND |
240 |
.89013 |
Extended Price
213.63 |
| Manufacturer Part Number | SLEM9S-2LF | |||
| Description | CBL FLEX 1.26 9 CONT STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLEM9S-2LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Pitch | 0.049" (1.25mm) |
| Mounting Type | Through Hole |
| Features | Board Lock, Zero Insertion Force (ZIF) |
| Packaging | Tray |
| Connector Type | Vertical Contacts, 1 Sided |
| Number of Positions | 9 |
| Locking Feature | Slide Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.35mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLEM9S 2LF SLEM9S2LF |
SLEM9S-2LF Specification Sheet
CBL FLEX 1.26 9 CONT STRAIGHT - SLEM9S-2LF (SLEM9S-2LF-ND) - Connectors, Interconnects
Related parts Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLEM9S-2LFThrough Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLEM9S-2LF
Order 'cbl flex 1.26 9 cont straight - SLEM9S-2LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLEM9S-2LF-ND.
Flat Flex, Flat Printed Circuit Connector FCI SLEM28R-2LF
Order 'cbl flex 1.25 28 cont rght angle - SLEM28R-2LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLEM28R-2LF-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100-9-254B
Order 'cable 1mm pitch 254mm flat flex - 100-9-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-9-254B-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.75" (120.65mm) Parlex Corp 1.00MM-9-4.75-B
Order 'cable 9pos 4.75" flat flex - 1.00MM-9-4.75-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-9-4.75-B-ND.
Tin Ic And Transistor Socket Connector FCI SIP SIP050-1X09-157B
Order '1x09-157b-sip socket 9 cts - SIP050-1X09-157B' online from Digi-Key. Manufactured by FCI. Digi-Key part number SIP050-1X09-157B-ND.
Gold Ic And Transistor Socket Connector FCI SIP SIP050-1X09-160B
Order '1x09-160b-sip socket 9 cts - SIP050-1X09-160B' online from Digi-Key. Manufactured by FCI. Digi-Key part number SIP050-1X09-160B-ND.
Gold Ic And Transistor Socket Connector FCI SIP SIP1X09-001B
Order 'sip1x09-001b-sip socket 9 cts - SIP1X09-001B' online from Digi-Key. Manufactured by FCI. Digi-Key part number SIP1X09-001B-ND.
Gold Ic And Transistor Socket Connector FCI DIP, 7.62 mm (.3") RS DIP318-001B
Order 'dip318-001b-dip socket 18 cts - DIP318-001B' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP318-001B-ND.
Gold Ic And Transistor Socket Connector FCI DIP, 7.62 mm (.3") RS DIP318-011B
Order 'dip318-011b-dip socket 18 cts - DIP318-011B' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP318-011B-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Receptacle 801-93-009-10-001000
Order 'sip socket 9 pos straight pcb - 801-93-009-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7109-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Header, Unshrouded 800-10-009-10-001000
Order 'sip header 9 pos straight pcb - 800-10-009-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7209-ND.
NXP Semiconductors Specialized Ic Integrated Circuit (ics) * Tube TDA3653B/N2,112
Order 'ic vert deflect 9-sil - TDA3653B/N2,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA3653B/N2,112-ND.
NXP Semiconductors Specialized Ic Integrated Circuit (ics) * Tube TDA8351/N6,112
Order 'ic dc coupled v-defl 9-sil - TDA8351/N6,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8351/N6,112-ND.
NXP Semiconductors Specialized Ic Integrated Circuit (ics) * Tube TDA8356/N6,112
Order 'ic dc coupled v-defl 9-sil - TDA8356/N6,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8356/N6,112-ND.
NXP Semiconductors Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 50mA, 140mA, 250mA 5V, 8.5V TDA3602/N3,112
Order 'ic volt reg 3-out 9-sil - TDA3602/N3,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3307-5-ND.
Options for Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLEM9S-2LF
Send this link via E-Mail
Help With This Screen
