RES 140 OHM 1W 5% 2512 SMD - RMCF 1 140 5% R - Resistors
| Digi-Key Part Number | RMCF11405%R-ND |
4000 |
.03300 |
Extended Price
132.00 |
| Manufacturer Part Number | RMCF 1 140 5% R | |||
| Description | RES 140 OHM 1W 5% 2512 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1 140 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 140 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 140 5% R RMCF 1 140 5% R RMCF11405%R ND RMCF11405%RND RMCF11405%R |
RMCF 1 140 5% R Specification Sheet
RES 140 OHM 1W 5% 2512 SMD - RMCF 1 140 5% R (RMCF11405%R-ND) - Resistors
Related parts Resistors :RES .15 OHM 1W 5% 2512 SMD - RMCF 1 0.15 5% R
Order 'res .15 ohm 1w 5% 2512 smd - RMCF 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.155%R-ND.
RES .22 OHM 1W 5% 2512 SMD - RMCF 1 0.22 5% R
Order 'res .22 ohm 1w 5% 2512 smd - RMCF 1 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.225%R-ND.
RES .27 OHM 1W 5% 2512 SMD - RMCF 1 0.27 5% R
Order 'res .27 ohm 1w 5% 2512 smd - RMCF 1 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.275%R-ND.
RES .33 OHM 1W 5% 2512 SMD - RMCF 1 0.33 5% R
Order 'res .33 ohm 1w 5% 2512 smd - RMCF 1 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.335%R-ND.
RES .39 OHM 1W 5% 2512 SMD - RMCF 1 0.39 5% R
Order 'res .39 ohm 1w 5% 2512 smd - RMCF 1 0.39 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.395%R-ND.
RES .47 OHM 1W 5% 2512 SMD - RMCF 1 0.47 5% R
Order 'res .47 ohm 1w 5% 2512 smd - RMCF 1 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.475%R-ND.
RES .51 OHM 1W 5% 2512 SMD - RMCF 1 0.51 5% R
Order 'res .51 ohm 1w 5% 2512 smd - RMCF 1 0.51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.515%R-ND.
RES .56 OHM 1W 5% 2512 SMD - RMCF 1 0.56 5% R
Order 'res .56 ohm 1w 5% 2512 smd - RMCF 1 0.56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.565%R-ND.
RES .68 OHM 1W 5% 2512 SMD - RMCF 1 0.68 5% R
Order 'res .68 ohm 1w 5% 2512 smd - RMCF 1 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.685%R-ND.
RES .82 OHM 1W 5% 2512 SMD - RMCF 1 0.82 5% R
Order 'res .82 ohm 1w 5% 2512 smd - RMCF 1 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.825%R-ND.
RES 1.1K OHM 1W 5% 2512 SMD - RMCF 1 1.1K 5% R
Order 'res 1.1k ohm 1w 5% 2512 smd - RMCF 1 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF11.1K5%R-ND.
RES 1.27 OHM 1W 5% 2512 SMD - RMCF 1 1.27 5% R
Order 'res 1.27 ohm 1w 5% 2512 smd - RMCF 1 1.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF11.275%R-ND.
RES 1.2K OHM 1W 5% 2512 SMD - RMCF 1 1.2K 5% R
Order 'res 1.2k ohm 1w 5% 2512 smd - RMCF 1 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF11.2K5%R-ND.
RES 1.3 OHM 1W 5% 2512 SMD - RMCF 1 1.3 5% R
Order 'res 1.3 ohm 1w 5% 2512 smd - RMCF 1 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF11.35%R-ND.
RES 1.3K OHM 1W 5% 2512 SMD - RMCF 1 1.3K 5% R
Order 'res 1.3k ohm 1w 5% 2512 smd - RMCF 1 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF11.3K5%R-ND.
Send this link via E-Mail
Help With This Screen