Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.3 OHM 1W 5% 2512 SMD - RMCF 1 1.3 5% R - Resistors

Digi-Key Part Number RMCF11.35%R-ND
Price Break
4000
Unit Price
.03300
Extended Price
132.00
Manufacturer Part NumberRMCF 1 1.3 5% R
DescriptionRES 1.3 OHM 1W 5% 2512 SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRMCF 1 1.3 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.30
Power (Watts)1W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient±350ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMCF 1 1 3 5% R
RMCF 1 13 5% R
RMCF11 35%R ND
RMCF1135%RND
RMCF11.35%R

RMCF 1 1.3 5% R Specification Sheet

Image of RES 1.3 OHM 1W 5% 2512 SMD - RMCF 1 1.3 5% R

RES 1.3 OHM 1W 5% 2512 SMD - RMCF 1 1.3 5% R (RMCF11.35%R-ND) - Resistors

Related parts Resistors :
RES .1 OHM 1W 5% 2512 SMD - RMCF 1 0.1 5% R
 Order 'res .1 ohm 1w 5% 2512 smd - RMCF 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.15%RTR-ND.
RES .15 OHM 1W 5% 2512 SMD - RMCF 1 0.15 5% R
 Order 'res .15 ohm 1w 5% 2512 smd - RMCF 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.155%R-ND.
RES .22 OHM 1W 5% 2512 SMD - RMCF 1 0.22 5% R
 Order 'res .22 ohm 1w 5% 2512 smd - RMCF 1 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.225%R-ND.
RES .27 OHM 1W 5% 2512 SMD - RMCF 1 0.27 5% R
 Order 'res .27 ohm 1w 5% 2512 smd - RMCF 1 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.275%R-ND.
RES .33 OHM 1W 5% 2512 SMD - RMCF 1 0.33 5% R
 Order 'res .33 ohm 1w 5% 2512 smd - RMCF 1 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.335%R-ND.
RES .39 OHM 1W 5% 2512 SMD - RMCF 1 0.39 5% R
 Order 'res .39 ohm 1w 5% 2512 smd - RMCF 1 0.39 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.395%R-ND.
RES .47 OHM 1W 5% 2512 SMD - RMCF 1 0.47 5% R
 Order 'res .47 ohm 1w 5% 2512 smd - RMCF 1 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.475%R-ND.
RES .51 OHM 1W 5% 2512 SMD - RMCF 1 0.51 5% R
 Order 'res .51 ohm 1w 5% 2512 smd - RMCF 1 0.51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.515%R-ND.
RES .56 OHM 1W 5% 2512 SMD - RMCF 1 0.56 5% R
 Order 'res .56 ohm 1w 5% 2512 smd - RMCF 1 0.56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.565%R-ND.
RES .68 OHM 1W 5% 2512 SMD - RMCF 1 0.68 5% R
 Order 'res .68 ohm 1w 5% 2512 smd - RMCF 1 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.685%R-ND.
RES .82 OHM 1W 5% 2512 SMD - RMCF 1 0.82 5% R
 Order 'res .82 ohm 1w 5% 2512 smd - RMCF 1 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.825%R-ND.
RES 1.1K OHM 1W 5% 2512 SMD - RMCF 1 1.1K 5% R
 Order 'res 1.1k ohm 1w 5% 2512 smd - RMCF 1 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF11.1K5%R-ND.
RES 1.27 OHM 1W 5% 2512 SMD - RMCF 1 1.27 5% R
 Order 'res 1.27 ohm 1w 5% 2512 smd - RMCF 1 1.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF11.275%R-ND.
RES 1.2K OHM 1W 5% 2512 SMD - RMCF 1 1.2K 5% R
 Order 'res 1.2k ohm 1w 5% 2512 smd - RMCF 1 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF11.2K5%R-ND.
RES 1.3 OHM 1W 5% 2512 SMD - RMCF 1 1.3 5% R
 Order 'res 1.3 ohm 1w 5% 2512 smd - RMCF 1 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF11.35%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.3 OHM 1W 5% 2512 SMD - ERJ-1TYJ1R3U Next: RES 1.3 OHM 1W 5% METAL FILM - ERX-1SJ1R3