RES 20 OHM 1/4W 1% 1206 SMD - RMCF 1/8 20 1% R
| Digi-Key Part Number | RMCF1/8201%R-ND |
5000 |
.00500 |
Extended Price
25.00 |
| Manufacturer Part Number | RMCF 1/8 20 1% R | |||
| Description | RES 20 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/8 20 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 20.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 8 20 1% R RMCF 18 20 1% R RMCF1 8201%R ND RMCF18201%RND RMCF1/8201%R |
RMCF 1/8 20 1% R Specification Sheet
RES 20 OHM 1/4W 1% 1206 SMD - RMCF 1/8 20 1% R (RMCF1/8201%R-ND)
Related parts :RES 20 OHM 3/4W 5% 2010 SMD - RMCF 1/2 20 5% R
Order 'res 20 ohm 3/4w 5% 2010 smd - RMCF 1/2 20 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2205%RTR-ND.
RES 20 OHM 3/4W 5% 2010 SMD - RMCF 1/2 20 5% R
Order 'res 20 ohm 3/4w 5% 2010 smd - RMCF 1/2 20 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2205%RCT-ND.
RES 20 OHM 3/4W 5% 2010 SMD - RMCF 1/2 20 5% R
Order 'res 20 ohm 3/4w 5% 2010 smd - RMCF 1/2 20 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2205%RDKR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - RMCF 1/8 20 5% R
Order 'res 20 ohm 1/4w 5% 1206 smd - RMCF 1/8 20 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8205%RTR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - RMCF 1/8 20 5% R
Order 'res 20 ohm 1/4w 5% 1206 smd - RMCF 1/8 20 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8205%RCT-ND.
RES 20 OHM 1/4W 5% 1206 SMD - RMCF 1/8 20 5% R
Order 'res 20 ohm 1/4w 5% 1206 smd - RMCF 1/8 20 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8205%RDKR-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.3K 5% R
Order 'res 3.3k ohm 1/4w 5% 1206 smd - RMCF 1/8 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.3K5%RTR-ND.
RES 3.3M OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.3M 5% R
Order 'res 3.3m ohm 1/4w 5% 1206 smd - RMCF 1/8 3.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.3M5%R-ND.
RES 3.6K OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.6K 5% R
Order 'res 3.6k ohm 1/4w 5% 1206 smd - RMCF 1/8 3.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.6K5%R-ND.
RES 3.6M OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.6M 5% R
Order 'res 3.6m ohm 1/4w 5% 1206 smd - RMCF 1/8 3.6M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.6M5%R-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.9K 5% G
Order 'res 3.9k ohm 1/4w 5% 1206 smd - RMCF 1/8 3.9K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.9K5%G-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.9K 5% R
Order 'res 3.9k ohm 1/4w 5% 1206 smd - RMCF 1/8 3.9K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.9K5%RTR-ND.
RES 3.9M OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.9M 5% G
Order 'res 3.9m ohm 1/4w 5% 1206 smd - RMCF 1/8 3.9M 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.9M5%G-ND.
RES 3.9M OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.9M 5% R
Order 'res 3.9m ohm 1/4w 5% 1206 smd - RMCF 1/8 3.9M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.9M5%R-ND.
RES 30.9K OHM 1/4W 5% 1206 SMD - RMCF 1/8 30.9K 5% R
Order 'res 30.9k ohm 1/4w 5% 1206 smd - RMCF 1/8 30.9K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/830.9K5%R-ND.
Send this link via E-Mail
Help With This Screen