RES 200 OHM 1/4W 1% 1206 SMD - RMCF 1/8 200 1% R
| Digi-Key Part Number | RMCF1/82001%RTR-ND |
5000 10000 |
.00400 .00300 |
Extended Price
20.00 30.00 |
| Manufacturer Part Number | RMCF 1/8 200 1% R | |||
| Description | RES 200 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/8 200 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 8 200 1% R RMCF 18 200 1% R RMCF1 82001%RTR ND RMCF182001%RTRND RMCF1/82001%RTR |
RMCF 1/8 200 1% R Specification Sheet
RES 200 OHM 1/4W 1% 1206 SMD - RMCF 1/8 200 1% R (RMCF1/82001%RTR-ND)
Related parts :RES 200 OHM 3/4W 5% 2010 SMD - RMCF 1/2 200 5% R
Order 'res 200 ohm 3/4w 5% 2010 smd - RMCF 1/2 200 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/22005%R-ND.
RES 200 OHM 1/4W 5% 1206 SMD - RMCF 1/8 200 5% R
Order 'res 200 ohm 1/4w 5% 1206 smd - RMCF 1/8 200 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82005%RTR-ND.
RES 200 OHM 1/4W 5% 1206 SMD - RMCF 1/8 200 5% R
Order 'res 200 ohm 1/4w 5% 1206 smd - RMCF 1/8 200 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/82005%RCT-ND.
RES 200 OHM 1/4W 5% 1206 SMD - RMCF 1/8 200 5% R
Order 'res 200 ohm 1/4w 5% 1206 smd - RMCF 1/8 200 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/82005%RDKR-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.3K 5% R
Order 'res 3.3k ohm 1/4w 5% 1206 smd - RMCF 1/8 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.3K5%RTR-ND.
RES 3.3M OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.3M 5% R
Order 'res 3.3m ohm 1/4w 5% 1206 smd - RMCF 1/8 3.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.3M5%R-ND.
RES 3.6K OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.6K 5% R
Order 'res 3.6k ohm 1/4w 5% 1206 smd - RMCF 1/8 3.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.6K5%R-ND.
RES 3.6M OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.6M 5% R
Order 'res 3.6m ohm 1/4w 5% 1206 smd - RMCF 1/8 3.6M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.6M5%R-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.9K 5% G
Order 'res 3.9k ohm 1/4w 5% 1206 smd - RMCF 1/8 3.9K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.9K5%G-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.9K 5% R
Order 'res 3.9k ohm 1/4w 5% 1206 smd - RMCF 1/8 3.9K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.9K5%RTR-ND.
RES 3.9M OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.9M 5% G
Order 'res 3.9m ohm 1/4w 5% 1206 smd - RMCF 1/8 3.9M 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.9M5%G-ND.
RES 3.9M OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.9M 5% R
Order 'res 3.9m ohm 1/4w 5% 1206 smd - RMCF 1/8 3.9M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.9M5%R-ND.
RES 30.9K OHM 1/4W 5% 1206 SMD - RMCF 1/8 30.9K 5% R
Order 'res 30.9k ohm 1/4w 5% 1206 smd - RMCF 1/8 30.9K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/830.9K5%R-ND.
RES 300 OHM 1/4W 5% 1206 SMD - RMCF 1/8 300 5% R
Order 'res 300 ohm 1/4w 5% 1206 smd - RMCF 1/8 300 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83005%RTR-ND.
RES 300K OHM 1/4W 5% 1206 SMD - RMCF 1/8 300K 5% G
Order 'res 300k ohm 1/4w 5% 1206 smd - RMCF 1/8 300K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8300K5%G-ND.
Send this link via E-Mail
Help With This Screen