RES 1.8M OHM 1/4W 5% 1206 SMD - RMCF 1/8 1.8M 5% G
| Digi-Key Part Number | RMCF1/81.8M5%G-ND |
10000 |
.00300 |
Extended Price
30.00 |
| Manufacturer Part Number | RMCF 1/8 1.8M 5% G | |||
| Description | RES 1.8M OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/8 1.8M 5% G |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.80M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 8 1 8M 5% G RMCF 18 18M 5% G RMCF1 81 8M5%G ND RMCF1818M5%GND RMCF1/81.8M5%G |
RMCF 1/8 1.8M 5% G Specification Sheet
RES 1.8M OHM 1/4W 5% 1206 SMD - RMCF 1/8 1.8M 5% G (RMCF1/81.8M5%G-ND)
Related parts :RES 3.3 OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.3 5% R
Order 'res 3.3 ohm 1/4w 5% 1206 smd - RMCF 1/8 3.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.35%RTR-ND.
RES .1 OHM 1/4W 5% 1206 SMD - RMCF 1/8 0.1 5% R
Order 'res .1 ohm 1/4w 5% 1206 smd - RMCF 1/8 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/80.15%RCT-ND.
RES 1 OHM 1/4W 5% 1206 SMD - RMCF 1/8 1 5% R
Order 'res 1 ohm 1/4w 5% 1206 smd - RMCF 1/8 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/815%RCT-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - RMCF 1/8 4.7 5% R
Order 'res 4.7 ohm 1/4w 5% 1206 smd - RMCF 1/8 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/84.75%RCT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - RMCF 1/8 10 5% R
Order 'res 10 ohm 1/4w 5% 1206 smd - RMCF 1/8 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8105%RCT-ND.
RES 12 OHM 1/4W 5% 1206 SMD - RMCF 1/8 12 5% R
Order 'res 12 ohm 1/4w 5% 1206 smd - RMCF 1/8 12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8125%RCT-ND.
RES 18 OHM 1/4W 5% 1206 SMD - RMCF 1/8 18 5% R
Order 'res 18 ohm 1/4w 5% 1206 smd - RMCF 1/8 18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8185%RCT-ND.
RES 20 OHM 1/4W 5% 1206 SMD - RMCF 1/8 20 5% R
Order 'res 20 ohm 1/4w 5% 1206 smd - RMCF 1/8 20 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8205%RCT-ND.
RES 22 OHM 1/4W 5% 1206 SMD - RMCF 1/8 22 5% R
Order 'res 22 ohm 1/4w 5% 1206 smd - RMCF 1/8 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8225%RCT-ND.
RES 24 OHM 1/4W 5% 1206 SMD - RMCF 1/8 24 5% R
Order 'res 24 ohm 1/4w 5% 1206 smd - RMCF 1/8 24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8245%RCT-ND.
RES 33 OHM 1/4W 5% 1206 SMD - RMCF 1/8 33 5% R
Order 'res 33 ohm 1/4w 5% 1206 smd - RMCF 1/8 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8335%RCT-ND.
RES 39 OHM 1/4W 5% 1206 SMD - RMCF 1/8 39 5% R
Order 'res 39 ohm 1/4w 5% 1206 smd - RMCF 1/8 39 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8395%RCT-ND.
RES 47 OHM 1/4W 5% 1206 SMD - RMCF 1/8 47 5% R
Order 'res 47 ohm 1/4w 5% 1206 smd - RMCF 1/8 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8475%RCT-ND.
RES 51 OHM 1/4W 5% 1206 SMD - RMCF 1/8 51 5% R
Order 'res 51 ohm 1/4w 5% 1206 smd - RMCF 1/8 51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8515%RCT-ND.
RES 56 OHM 1/4W 5% 1206 SMD - RMCF 1/8 56 5% R
Order 'res 56 ohm 1/4w 5% 1206 smd - RMCF 1/8 56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8565%RCT-ND.
Send this link via E-Mail
Help With This Screen